Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1437657-7

Barrier Strip Terminal Block, 30A, 5.26mm2, 1 Row(s), 1 Deck(s)
$ 6.455
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1437657-7.

TE Connectivity

Datasheet245 pages6 years ago
Technical Drawing1 page16 years ago

Electro Sonic

IHS

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-27.32%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-03-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity / AMP1437658-1
Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP9-1437657-8
Barrier Strip Terminal Block, 30A, 5.26mm2, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP2-1437416-1
Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s)
9.53mm Pitch Beau PCB Terminal Strip, with Mounting Ends, 6 Circuits
TE Connectivity6PCV-06-006
TERMINAL BLOCK, BARRIER, 6 POSITION, 22-; 22-12AWG; Pitch Spacing:9.53mm; No. of Rows:1 Row;
Barrier Strip Terminal Block, 25A, 2.5mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of TE Connectivity 1-1437657-7 provided by its distributors.

Barrier Strip Terminal Block, 30A, 5.26mm2, 1 Row(s), 1 Deck(s)
#8Buchanan RoHS Compliant 2007 PC Pin Terminal Block Barrier Block -40C~120C 30A 600V 0.438 11.12mm
Special Order: 8DBL-06-006=#8 TRIBARRIER Barrier Strip Style: Tri-Barrier Bottom Termination Type: Double Printed Circuit Pin Connector System: Wire-to-Board Number of Positions: 6 Centerline (Pitch): 11.1 mm Tri-Barrier Double Printed Circuit Pin Wire-to-Board 6 | Barrier Strip | Part Number: 8DBL-06-006 | Internal Number: 1-1437657-7 | 11.1 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8DBL-06-006