Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1437658-1

Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s)
$ 5.846
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1437658-1.

IHS

Datasheet3 pages2 years ago
Datasheet1 page18 years ago

Farnell

Electro Sonic

TE Connectivity

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2006-06-20
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2024-10-18
LTD Date2024-10-18

Related Parts

TE Connectivity1-1437657-7
Barrier Strip Terminal Block, 30A, 5.26mm2, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP9-1437657-8
Barrier Strip Terminal Block, 30A, 5.26mm2, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP2-1437416-1
Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s)
9.53mm Pitch Beau PCB Terminal Strip, with Mounting Ends, 6 Circuits
Barrier Strip Terminal Block, 25A, 2.5mm2, 1 Row(s), 1 Deck(s)
TE Connectivity6PCV-06-006
TERMINAL BLOCK, BARRIER, 6 POSITION, 22-; 22-12AWG; Pitch Spacing:9.53mm; No. of Rows:1 Row;
TE Connectivity8-1437657-8
Barrier Strip Terminal Block, 30A, 5.26mm2, 1 Row(s), 1 Deck(s)
TE Connectivity1-1437658-1
PCB terminal, 7 pole, pitch 11.1 mm, AWG 22-10, 30 A, screw connection, black, 1-1437658-1
TE Connectivity / AMP8-796602-8
Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s)
Molex 38720-3206 Barrier Terminal Blocks .375 Pcb 6P Single Solder Turret Style

Descriptions

Descriptions of TE Connectivity / AMP 1437658-1 provided by its distributors.

Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s)
Conn Barrier Strip 6 POS 11.12mm Solder ST Thru-Hole 30A/Contact Package
8Pcv-06-007=8Pcv Assy |Buchanan Te Connectivity 8PCV-06-007
Barrier Strips Barrier Strip Sockets
CONN BARRIER STRIP 6CIRC 0.438"
BARRIER STRIP 6POS VERT SINGLE
TERMINAL BLOCK, BARRIER, 6WAYS, 10AWG; No. of Rows: 1 Row; No. of Positions: 6Ways; Wire Size AWG Min: 18AWG; Wire Size AWG Max: 10AWG; Pitch Spacing: 11.1mm; Rated Current: 30A; Rated Voltage: 600V; Product Range: 8 Series; SVH

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1437658-1 .
  • 8PCV-06-007