TE Connectivity / AMP 1825537-4

Switch Rotary 4P3T 3 Long Thin Knob PC Pins 20VAC 20VDC 0.4VA Miniature
$ 21.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1825537-4.

Sager Electronics

Datasheet1 page0 years ago

JRH Electronics

Newark

Inventory History

3 month trend:
-0.96%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2008-01-16
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

C&K ComponentsA11215RNCQ
Switch, Rotary, PC Terminal, 2.5A@125VAC; 350MA@250VDC, SP, 12 PositionS
C&K ComponentsA20615RNCQ
C & K COMPONENTS A20615RNCQ..Rotary Switch, Non Illuminated, 2.5 A, 350 mA, 125 V
C&K ComponentsR20307RN02Q
Switch Rotary DP3T 3 Flatted Shaft PC Pins 5A 250VAC 125VDC 93.21VA
ROTARY SWITCH, 30 DEG, # OF DECKS: 01, POLES/DECK: 4, POSITIONS/POLE: 03, CONTA
ROTARY SWITCH, 60 DEG, # OF DECKS: 01, POLES/DECK: 2, POSITIONS/POLE: 03, CONTA
GrayhillM3786/39-NBF
Rotary Switch Military 71Mbf36-01-1-03N/Grayhill |Grayhill M3786/39-NBF
Rotary Switch, 3 Positions, 4P3T, Latched, 0.2A, 30Vdc, 12 Pcb Hole Cnt, Solder Terminal, Shaft
ROTARY SWITCH, 30 DEG, # OF DECKS: 01, POLES/DECK: 4, POSITIONS/POLE: 03, CONTA
Switch Rotary 4P3T 3 Flatted Shaft PC Pins 0.2A 115VAC 30VDC
Rotary Switches 4P 3 POS PC MNT
C&K ComponentsA40315RNZQ
Rotary Switch, 3 Positions, 4P3T, Latched, 0.35A, 125Vdc, Solder Terminal, Flat Type Actuator,
C&K ComponentsA40305RNZQ
Switch Rotary N.O./N.C. 4P3T 3 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC Automotive

Descriptions

Descriptions of TE Connectivity / AMP 1825537-4 provided by its distributors.

Switch Rotary 4P3T 3 Long Thin Knob PC Pins 20VAC 20VDC 0.4VA Miniature
Rotary Coded Switch, 3 Positions, 4P3T, Latched, 0.02A, 20VDC, Solder Terminal, Shaft Type Actuator, Through Hole-straight
Rotary Switches 4POLES 3FIX ROTARY S WITCH
AGASTAT Rotary Switches MRJE4304
Switch, Rotary, 4P3T, 20V; No. Of Switch Positions:3 Position; No. Of Poles:4 Pole; Angle Of Throw:30°; Contact Current Ac Max:-; Contact Voltage Ac Max:20V; Product Range:Mrje Series; Illumination:Non Illuminated Rohs Compliant: Yes |Alcoswitch Te Connectivity MRJE4304

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • MRJE4304