Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

C&K Components A20615RNCQ

C & K COMPONENTS A20615RNCQ..Rotary Switch, Non Illuminated, 2.5 A, 350 mA, 125 V
$ 8.855
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components A20615RNCQ.

Newark

Datasheet5 pages10 years ago
Datasheet5 pages13 years ago
Datasheet5 pages0 years ago

IHS

element14 APAC

Factory Futures

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-85.60%

CAD Models

Download C&K Components A20615RNCQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date2006-04-03
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

C&K ComponentsA20315RNCQ
Switch Rotary N.O./N.C. DP3T 3 Flatted Shaft PC Pins 2.5A 125VAC 125VDC Automotive
C&K ComponentsA20314RNCQ
Switch Rotary N.O./N.C. DP3T 3 Flatted Shaft PC Pins 2.5A 125VAC 125VDC Automotive
C&K ComponentsA20303RNCQK
Switch Rotary DP3T 3 Flatted Shaft PC Pins 2.5A 125VAC 125VDC

Descriptions

Descriptions of C&K Components A20615RNCQ provided by its distributors.

C & K COMPONENTS A20615RNCQ..Rotary Switch, Non Illuminated, 2.5 A, 350 mA, 125 V
Rotary Switch 6 Position DP6T 2.5A (AC), 350mA (DC) 125 VAC Panel Mount, Through
Switch, Rotary, PC Terminal, 2.5A@125VAC; 350MA@125VDC, DP, 6 PositionS
SWITCH, 2 POLE 6 POS; No. of Switch Positions:6 Position; No. of Poles:2 Pole; Angle of Throw:-; Contact Current AC Max:2.5A; Contact Voltage AC Max:125V; Product Range:-; Illumination:Non Illuminated; Contact Current DC
Rotary Switch; Circuitry:DPST; Switch Terminals:Through Hole; Contact Current Max:5A; Indexing:30°; Leaded Process Compatible:Yes; Mounting Type:PCB; No. of Poles:2; No. of Switch Positions:6; Switch Features:Flatted Actuator ;RoHS Compliant: Yes
SWITCH, 2 POLE 6 POS; Switch Function Type:Double Pole; Voltage, Contact AC Max:125V; Voltage, Contact DC Max:125V; Terminal Type:PCB Pin; Contact Current @ Contact Voltage DC Max:350mA; Contact Current Rating:2.5A; Dielectric Strength, VDC:1000V; External Depth:26.19mm; External Length / Height:58.68mm; Indexing Angle:30°; No. of Electrical Operations:15000; No. of Poles:2; No. of Positions:6; Resistance, Contact:20mohm; Resistance, Insulation:1000Mohm; Shaft Diameter:6.35mm; Shaft Length:38.1mm; Width, External:26.19mm

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • A20615RNCQ..