Grayhill 55P30-01-4-03N

Switch Rotary 4P3T 3 Flatted Shaft PC Pins 0.2A 115VAC 30VDC
$ 47.296
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 55P30-01-4-03N.

Master Electronics

Datasheet3 pages18 years ago

Inventory History

3 month trend:
Restocked

Related Parts

Rotary Switch; 1/4 shaft; 30° ; 1 deck; 4 pole/deck; 3 position/pole; non-sho
Rotary Switch, 3 Positions, 4P3T, Latched, 0.2A, 30Vdc, 12 Pcb Hole Cnt, Solder Terminal, Shaft
Rotary Switch, 3 Positions, 4P3T, Latched, 0.25A, 28Vdc, Solder Terminal, Shaft Type Actuator,
Rotary Switches 4P 3 POS PC MNT
C&K ComponentsA40315RNZQ
Rotary Switch, 3 Positions, 4P3T, Latched, 0.35A, 125Vdc, Solder Terminal, Flat Type Actuator,
C&K ComponentsA40305RNZQ
Switch Rotary N.O./N.C. 4P3T 3 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC Automotive

Descriptions

Descriptions of Grayhill 55P30-01-4-03N provided by its distributors.

Switch Rotary 4P3T 3 Flatted Shaft PC Pins 0.2A 115VAC 30VDC
55 Series 3POS 200MA 115V Switch
55P30-01-4-03N SHAFT, 30&DEG, 1 DECK, 2 POLE, 6 POSITIONS/POLE, SHORTING
55P30-01-4-03N shaft 2 pole 6 position pole
55P30-01-4-03N | Grayhill 55P30-01-4-03N
55P30-01-4-03N DJUSTABLE STOP, 30&DEG, 1 DEC
4P3T 4 30V 115V , 12.7mm*29.39mm
Rotary Switch, 200Ma, 115V, Pc Pin; No. Of Switch Positions:3 Position; No. Of Poles:4 Pole; Angle Of Throw:30°; Contact Current Ac Max:200Ma; Contact Voltage Ac Max:115V; Product Range:55 Series; Illumination:Non Illuminated Rohs Compliant: Yes |Grayhill 55P30-01-4-03N

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 55P30-01-4-03N.