What’s new: Find the right parts faster with our redesigned experience

Learn more

C&K Components A11215RNCQ

Switch, Rotary, PC Terminal, 2.5A@125VAC; 350MA@250VDC, SP, 12 PositionS

$ 6.957
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components A11215RNCQ.

Newark

Datasheet5 pages10 years ago
Datasheet5 pages0 years ago

IHS

Future Electronics

element14 APAC

element14

Inventory History

3 month trend:
-4.10%

CAD Models

Download C&K Components A11215RNCQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date2006-04-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

C&K ComponentsA10305RNCQ
Switch Rotary N.O./N.C. SP3T 3 Flatted Shaft PC Pins 2.5A 125VAC 125VDC Automotive
C&K ComponentsA10314MNCQE
Rotary Switch, 3 Positions, Sp3T, Latched, 0.35A, 125Vdc, Solder Terminal, Flat Type Actuator,
C&K ComponentsR10307RN02Q
Rotary Switch, 3 Positions, Sp3T, Latched, 0.5A, 125Vdc, Solder Terminal, Flat Type Actuator,

Descriptions

Descriptions of C&K Components A11215RNCQ provided by its distributors.

Switch, Rotary, PC Terminal, 2.5A@125VAC; 350MA@250VDC, SP, 12 PositionS
Switch Rotary SP12T 12 Flatted Shaft PC Pins 2.5A 125VAC 125VDC
Rotary Switch, 12 Positions, SP12T, Latched, 0.35A, 125VDC, Solder Terminal, High-flatted Actuator, Through Hole-straight
SWITCH, ROTARY, SP12T, 2.5A, 125V; No. of Poles:1; No. of Switch Positions:12; Angle of Throw:30°; Contact Current AC Max:2.5A; Contact Current DC Max:350mA; Contact Voltage AC Max:125V; Contact Voltage DC Max:125V; Circuitry:SP12T
Rotary Switch; Circuitry:SPST; Switch Terminals:Through Hole; Contact Current Max:5A; Indexing:30°; Leaded Process Compatible:Yes; Mounting Type:PCB; No. of Poles:1; No. of Switch Positions:12; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
SWITCH, 1 POLE 12 POS; Poles, No. of:1; Positions, No. of:12; Current, contact rating:2.5A; Angle, indexing:30°; Diameter, shaft:6.35mm; Current, contact @ contact voltage DC max:350mA; Depth, external:26.19mm; Dielectric strength, VDC:1000V; Length / Height, external:58.68mm; Length, shaft:38.1mm; Operations, electrical No. of:15000; Resistance, contact:20mohm; Resistance, insulation:1000Mohm; Switch function type:Single Pole; Terminal type:PCB Pin; Voltage, contact AC max:125V; Voltage, contact DC max:125V; Width, external:26.19mm

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.