TE Connectivity / AMP 1825222-3

Switch Toggle ON None ON SPDT Medium Baton Toggle Wire Lug 3A 125VAC 28VDC Panel Mount with Threads Bulk
$ 11.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1825222-3.

IHS

Datasheet4 pages1 year ago

element14 APAC

TE Connectivity

Master Electronics

Sager Electronics

CAD Models

Download TE Connectivity / AMP 1825222-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP1825222-3
Switch Toggle ON None ON SPDT Medium Baton Toggle Wire Lug 3A 125VAC 28VDC Panel Mount with Threads Bulk
TE ConnectivityA103SYZQ04
Switch, Toggle; PC Mount; 2 A; 250 VAC; SPDT; 1000 Megohms @ 500 VDC; Wire Lug
TE ConnectivityA108SYZQ04
Toggle Switch, SPDT, On-(on), 5A, 28VDC, Wire Terminal, Panel Mount

Descriptions

Descriptions of TE Connectivity / AMP 1825222-3 provided by its distributors.

Switch Toggle ON None ON SPDT Medium Baton Toggle Wire Lug 3A 125VAC 28VDC Panel Mount with Threads Bulk
Toggle Switch, SPST, On-on, Latched, 3A, 28VDC, Solder Terminal, Baton Medium Type Actuator, Panel Mount
Switch, Spdt; Switch Operation:On-On; Contact Configuration:Spdt; Illumination:Non Illuminated; Product Range:Tt Series; Contact Current Max:1A; Switch Mounting:Through Hole; Contact Voltage Ac Nom:125V; Switch Terminals:Solder; Rohs Compliant: Yes |Te Connectivity 1825222-3
TT13D2T04 Contact Current Rating: 3 A Configuration (Pole-Throw): Single Pole - Single Throw Operating Function: On None On Operating Voltage: 28 VDC Operating Voltage: 125 VAC Toggle Switch | 3 A Single Pole - Single Throw On None On 28 VDC | Part Number: 1825222-3 | Internal Number: 1825222-3 | Alias Number: TT13D2T04 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • TT13D2T04