TE Connectivity / AMP 1757826-4

D-Sub connector, 62 pole, high density, straight, crimp connection, 1757826-4
$ 54.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1757826-4.

IHS

Datasheet1 page17 years ago

TE Connectivity

Sager Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

CAD Models

Download TE Connectivity / AMP 1757826-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 54.79
$ 47.144
Stock
0
1
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
62
62
Number of Rows
3
3
Mount
Panel
Cable
Termination
Crimp
Crimp
Contact Plating
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1757824-4
D Subminiature Connector, 62 Contact(s), Female, Crimp Terminal, Hole .112-.124, Receptacle
TE Connectivity5748642-1
D-Sub socket, 62 pole, high density, unequipped, straight, crimp connection, 5748642-1
TE Connectivity204506-1
Conn High Density D-Sub SKT 62 POS Crimp ST Panel Mount 62 Terminal 1 Port Carton
HARTING Elektronik09564004701
Conn High Density D-Sub F 62 POS 1.2mm Crimp ST Panel Mount 62 Terminal 1 Port
Receptacle for Female Contacts Housing D-Sub, High Density Connector 62 Position
HARTING Elektronik09564517513
D-Sub High Density Female connector Wave soldering termination Rated current 2A

Descriptions

Descriptions of TE Connectivity / AMP 1757826-4 provided by its distributors.

D-Sub connector, 62 pole, high density, straight, crimp connection, 1757826-4
D Subminiature Connector, 62 Contact(s), Female, Crimp Terminal, Hole .087-.098, Receptacle
Conn D-Subminiature SKT 62 POS Crimp ST Cable Mount 62 Terminal 1 Port Package
CONNECTOR, D-SUB, AMPLIMITE, ASY, RECEPTACLE, FB,90,ZN,4
AMPLIMITE 90 Series D-Subminiature Receptacle Assembly with Float Bushings Shell Size 4 62-Position Supplied without Contacts

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors