Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 204530-1

Conn High Density D-Sub SKT 62 POS Crimp ST Panel Mount 62 Terminal 1 Port Package

$ 51.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 204530-1.

IHS

Datasheet4 pages2 years ago
Datasheet2 pages18 years ago

JRH Electronics

Master Electronics

ShanghaiCT

TE Connectivity

CAD Models

Download TE Connectivity 204530-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 51.16
$ 59.638
Stock
1
0
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
62
62
Number of Rows
3
3
Mount
Cable
Panel
Termination
Crimp
Crimp
Contact Plating
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-10-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity5748642-1
Conn D-Sub SKT 62 POSCrimp STCable Mount 62 Terminal 1 Port Kit
TE Connectivity1-1757824-0
Conn High Density D-Sub SKT 62 POS Crimp ST Cable Mount 62 Terminal 1 Port Package
TE ConnectivityM24308/2-14F
Conn High Density D-Sub SKT 62 POS Crimp ST Cable Mount 62 Terminal 1 Port
HARTING Elektronik09564004701
Conn High Density D-Sub F 62 POS 1.2mm Crimp ST Panel Mount 62 Terminal 1 Port
HARTING Elektronik09564004704
D Subminiature Connector, 62 Contact(s), Female, 0.095 inch Pitch, Solder Terminal, Hole .12
HARTING Elektronik09564004715050
CABLE MOUNT SOLDER D-SUB CONNECTOR SOCKET, 62 WAY, 2A, D-SUB SERIES

Descriptions

Descriptions of TE Connectivity 204530-1 provided by its distributors.

Conn High Density D-Sub SKT 62 POS Crimp ST Panel Mount 62 Terminal 1 Port Package
D Subminiature Connector, 62 Contact(s), Female, Crimp Terminal, Receptacle
D-Sub Mil Spec Connectors Assy Rcpt Fb 9; |Te Connectivity Amp 204530-1
D SUB CONNECTOR, RCPT, 62POS, CRIMP; No. of Contacts:62Contacts; Gender:Receptacle; Contact Termination Type:Crimp; D Sub Shell Size:DC; Product Range:AMPLIMITE Series; Connector Body Material:Steel Body; Contact Materia
Special Order: AMPLIMITE,ASY,RCPT,FB,90,4 Connector & Housing Type: Receptacle Connector System: Cable-to-Cable Connector Mounting Type: Panel Mount Number of Positions: 62 Power/Signal/Coax Combination: No Receptacle Cable-to-Cable Panel Mount 62 | Box Mount D-Sub Connector | Part Number: 204530-1 | Internal Number: 204530-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 204530-1 .