TE Connectivity 204506-1

Conn High Density D-Sub SKT 62 POS Crimp ST Panel Mount 62 Terminal 1 Port Carton
$ 21.347
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 204506-1.

IHS

Datasheet4 pages2 years ago
Technical Drawing1 page17 years ago
Datasheet4 pages2 years ago

JRH Electronics

Future Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+7.92%

CAD Models

Download TE Connectivity 204506-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.347
$ 21.269
Stock
4,576
13,333
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
62
62
Number of Rows
3
3
Mount
Panel
Panel
Termination
Crimp
Crimp
Contact Plating
-
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-10-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

HARTING Elektronik09564004701
Conn High Density D-Sub F 62 POS 1.2mm Crimp ST Panel Mount 62 Terminal 1 Port
TE Connectivity1757824-4
Connector, Housing, Hd D Sub, 62 Positio; |Te Connectivity Amp 1757824-4
AmphenolL77HDC62S
Amphenol D-Sub Connector, HD Series, Receptacle, 62-Pin, Panel Mount, Right Angle
Receptacle for Female Contacts Housing D-Sub, High Density Connector 62 Position
D Subminiature Connector, 62 Contact(s), Female, 0.095 inch Pitch, Solder Terminal, #4-40
D Subminiature Connector, 62 Contact(s), Female, Solder Terminal, Hole 0.236

Descriptions

Descriptions of TE Connectivity 204506-1 provided by its distributors.

Conn High Density D-Sub SKT 62 POS Crimp ST Panel Mount 62 Terminal 1 Port Carton
D Subminiature Connector, 62 Contact(s), Female, Crimp Terminal, Hole .112-.124, Receptacle
D Sub Housing, Receptacle, 62Pos-Dc; No. |Te Connectivity Amp 204506-1
D SUB HOUSING, RECEPTACLE, 62POS-DC; No. of Positions: 62Positions; Connector Type: High Density D Sub; Connector Shell Size: DC; Product Range: AMPLIMITE Series; Gender: Receptacle; Connector Body Material:
RECEPT ASSY,62 POSN,AMPLIMITE Connector & Housing Type: Receptacle Connector System: Cable-to-Cable Number of Positions: 62 Power/Signal/Coax Combination: No Connector Shell Size: 4 Receptacle Cable-to-Cable 62 | Box Mount D-Sub Connector | Part Number: 204506-1 | Internal Number: 204506-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty