Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1625995-8

Fixed Resistor, Wire Wound, 75W, 220ohm, 1400V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
$ 11.296
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1625995-8.

IHS

Datasheet4 pages2 years ago

Newark

Electro Sonic

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2009-09-28
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

TE ConnectivityHSA50220RJ
Res, 220R, 50W, Solder Lug, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity 3-1625984-0
TE ConnectivityHSA10220RJ
Res Wirewound 220 Ohm 5% 16W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSC150220RJ
Fixed Resistor, Wire Wound, 150W, 220ohm, 2500V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityHSA50200RJ
Fixed Resistor, Wire Wound, 50W, 200ohm, 1250V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityHSC100200RJ
Fixed Resistor, Wire Wound, 100W, 200ohm, 1900V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE Connectivity / AMP1676814-2
Fixed Resistor, Wire Wound, 10W, 230ohm, 150V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityTHS75220RJ
Fixed Resistor, Wire Wound, 75W, 220ohm, 1400V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityTHS75220RJ
Fixed Resistor, Wire Wound, 75W, 220ohm, 1400V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE Connectivity / AMP1625995-8
Fixed Resistor, Wire Wound, 75W, 220ohm, 1400V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
Ohmite23J220E
Fixed Resistor, Wire Wound, 3W, 220ohm, 135V, 5% +/-Tol, Through Hole Mount
Ohmite25J220E
Fixed Resistor, Wire Wound, 5W, 220ohm, 330V, 5% +/-Tol, Through Hole Mount
Ohmite20J220E
Fixed Resistor, Wire Wound, 10W, 220ohm, 720V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 1625995-8 provided by its distributors.

Fixed Resistor, Wire Wound, 75W, 220ohm, 1400V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
±5% ±30ppm/℃ 220Ω 75W Plugins Flange mounting 49mm*47.5mm*26mm
Wirewound Resistors - Chassis Mount 220 OHM 5% 75W
Hsc75 220R 5%; |Cgs Te Connectivity HSC75220RJ
Wirewound Resistors HSC75 220R 5%
Chassis Mount Resistors, Power Resistor, 71 x 47.5 x 26 mm, 2 Termination, Loose Piece - Tray, 5 %, Wire Wound, Resistance Class Up to 1kΩ, CGS HS
HSC75 220R 5% Resistance Value: 220 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistors: Aluminum Housed & Hsa | 220 Ω Wire Wound 5 % Power Resistor | Part Number: HSC75220RJ | Internal Number: 1625995-8 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSC75220RJ