Ohmite 23J220E

Fixed Resistor, Wire Wound, 3W, 220ohm, 135V, 5% +/-Tol, Through Hole Mount
$ 1.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 23J220E.

Farnell

Datasheet2 pages6 years ago

Master Electronics

Sager Electronics

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite 23J220E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.35
$ 1.05
Stock
7,990
1,197
Authorized Distributors
6
3
Resistance
220 Ω
220 Ω
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
3 W
3 W
Composition
Ceramic, Wirewound
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-03-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ohmite23J220
Fixed Resistor, Wire Wound, 3W, 220ohm, 135V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite23J200E
Fixed Resistor, Wire Wound, 3W, 200ohm, 135V, 5% +/-Tol, Through Hole Mount
Ohmite25J220E
Fixed Resistor, Wire Wound, 5W, 220ohm, 330V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 220ohm, 33.1662V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 200ohm, 24.4949V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 225ohm, 33.541V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 23J220E provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 220ohm, 135V, 5% +/-Tol, Through Hole Mount
RESISTOR, WIREWOUND, RES 220 OHMS, PWR-RTG3 W, TOL 5%, AXIAL, VITREOUS ENAMEL
Res Wirewound 220 Ohm 5% 3W ±30ppm/°C Vitreous Enamel AXL
WIREWOUND RESISTOR, 220 OHM, 3W, 5%; Resistance:220ohm; Product Range:20 Series; Power Rating:3W; Resistance Tolerance:± 5%; Resistor Case / Package:Axial Leaded; Voltage Rating:135V; Resistor Technol 64K8194

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV