TE Connectivity HSA10220RJ

Res Wirewound 220 Ohm 5% 16W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
$ 2.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSA10220RJ.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet6 pages2 years ago
Datasheet4 pages1 year ago

Electro Sonic

Newark

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-40.81%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-20
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityHSA50220RJ
Res, 220R, 50W, Solder Lug, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity 3-1625984-0
TE Connectivity / AMP1676814-2
Fixed Resistor, Wire Wound, 10W, 230ohm, 150V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityTHS10200RJ
Fixed Resistor, Wire Wound, 10W, 200ohm, 160V, 5% +/-Tol, 30ppm/Cel, Chassis Mount, 6767
Fixed Resistor, Wire Wound, 20W, 220ohm, 66.3325V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
TE ConnectivityTHS15220RJ
Fixed Resistor, Wire Wound, 15W, 220ohm, 265V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityTHS15220RJ
Fixed Resistor, Wire Wound, 15W, 220ohm, 265V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityHSA10220RJ
Res Wirewound 220 Ohm 5% 16W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Fixed Resistor, Wire Wound, 17W, 220ohm, 650V, 5% +/-Tol, Through Hole Mount
CP-20-78 200 5% E14 e3

Descriptions

Descriptions of TE Connectivity HSA10220RJ provided by its distributors.

Res Wirewound 220 Ohm 5% 16W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Fixed Resistor, Wire Wound, 16W, 220ohm, 265V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
Resistor, ±5% ±30ppm/°C 220Ω 16W TH Flange Mount 21mm × 21mm × 11mm
ALUMINUM HOUSED SOLDER LUG WIRE WOUND PMNT RESISTOR, 220OHM +/-5% 16W
HSA10 220R 5% Resistance Value: 220 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistors: Aluminum Housed & Hsa | 220 Ω Wire Wound 5 % Power Resistor | Part Number: HSA10220RJ | Internal Number: 8-1625966-3 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1625966-3