Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity HSC100200RJ

Fixed Resistor, Wire Wound, 100W, 200ohm, 1900V, 5% +/-Tol, 30ppm/Cel, Chassis Mount

$ 9.538
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSC100200RJ.

IHS

Datasheet4 pages2 years ago

Newark

Sager Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-33.15%

CAD Models

Download TE Connectivity HSC100200RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE ConnectivityHSA50200RJ
Fixed Resistor, Wire Wound, 50W, 200ohm, 1250V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityTHS10200RJ
Fixed Resistor, Wire Wound, 10W, 200ohm, 160V, 5% +/-Tol, 30ppm/Cel, Chassis Mount, 6767
TE Connectivity / AMP1625995-8
Fixed Resistor, Wire Wound, 75W, 220ohm, 1400V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE Connectivity1-1625999-8
Res Wirewound 220 Ohm 5% 100W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE Connectivity / AMP1625999-8
Res Wirewound 180 Ohm 5% 100W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSC150200RJ
Fixed Resistor, Wire Wound, 150W, 22ohm, 2500V, 5% +/-Tol, 30ppm/Cel, Chassis Mount

Descriptions

Descriptions of TE Connectivity HSC100200RJ provided by its distributors.

Fixed Resistor, Wire Wound, 100W, 200ohm, 1900V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
Res Wirewound 200 Ohm 5% 100W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Wirewound Resistors - Chassis Mount HSC100 200R 5%
RES, 200R, 100W, SOLDER, WIREWOUND
6-1625999-5, TE Connectivity / AMP Brand
5% ¡À30ppm/¡æ 200¦¸ 100W 87.5mm*26mm
RES, 200R, 100W, SOLDER, WIREWOUND; Resistance: 200ohm; Product Range: HS Series; Power Rating: 100W; Resistance Tolerance: ± 5%; Resistor Terminals: Solder Lug; Voltage Rating: 1.9kV; Resistor Element Material: Wirewound; Temperature Coefficient: ± 30ppm/°C; SVHC: No SVHC (27-Jun-2018)
HSC100 200R 5% Resistance Value: 200 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Chassis Mount Resistor | 200 Ω Wire Wound 5 % Power Resistor | Part Number: HSC100200RJ | Internal Number: 6-1625999-5 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1625999-5