TE Connectivity HSA50220RJ

Res, 220R, 50W, Solder Lug, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity 3-1625984-0
$ 3.811
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSA50220RJ.

Sager Electronics

Technical Drawing1 page10 years ago

Farnell

IHS

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-33.30%

CAD Models

Download TE Connectivity HSA50220RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.811
$ 3.42
Stock
2,156
6,168
Authorized Distributors
6
6
Resistance
220 Ω
220 Ω
Mount
Chassis Mount
Chassis Mount
Case/Package
Aluminum
Aluminum
Tolerance
5 %
5 %
Power Rating
50 W
50 W
Composition
Power resistor, Wirewound
Power resistor, Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C
Voltage Rating (DC)
1.25 kV
1.25 kV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2005-11-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityHSA10220RJ
Res Wirewound 220 Ohm 5% 16W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA50200RJ
Fixed Resistor, Wire Wound, 50W, 200ohm, 1250V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE Connectivity / AMP1676814-2
Fixed Resistor, Wire Wound, 10W, 230ohm, 150V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityTHS10200RJ
Fixed Resistor, Wire Wound, 10W, 200ohm, 160V, 5% +/-Tol, 30ppm/Cel, Chassis Mount, 6767
TE ConnectivityTHS50220RJ
Fixed Resistor, Wire Wound, 50W, 220ohm, 1250V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityHSA50220RJ
Res, 220R, 50W, Solder Lug, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity 3-1625984-0
TE ConnectivityHSA25220RJ
Fixed Resistor, Wire Wound, 25W, 220ohm, 500V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 50W, 220ohm, 104.8809V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
Res Wirewound 200 Ohm 1% 50W ±20ppm/C Aluminum Housed AXL Chassis Mount Card
Fixed Resistor, Wire Wound, 50W, 200ohm, 1% +/-Tol, 20ppm/Cel, Chassis Mount

Descriptions

Descriptions of TE Connectivity HSA50220RJ provided by its distributors.

Res, 220R, 50W, Solder Lug, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity 3-1625984-0
Fixed Resistor, Wire Wound, 50W, 220ohm, 1250V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
Res Wirewound 220 Ohm 5% 50W ±30ppm/°C Aluminum Housed AXL Flange Mount
Avnet Japan
ALUMINUM HOUSED SOLDER LUG WIRE WOUND PMNT RESISTOR, 220OHM +/-5% 50W
TE CONNECTIVITY / CGS HSA50220RJ RESISTOR, ALU HOUSED, 220R, 5%, 50W
220Ω ±5% ±30ppm/℃ Plugins Flange mounting 51mm*30mm*17mm
Wirewound Resistors - Chassis Mount HSA50 220R 5%
Aluminium housed resistor 50W 220R 5%
RS APAC
HSA50 220R 5% Resistance Value: 220 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistors: Aluminum Housed & Hsa | 220 Ω Wire Wound 5 % Power Resistor | Part Number: HSA50220RJ | Internal Number: 3-1625984-0 | TE Connectivity | CGS
RESISTOR, ALU HOUSED, 220R, 5%, 50W; Resistance: 220ohm; Product Range: HS Series; Power Rating: 50W; Resistance Tolerance: ± 5%; Resistor Terminals: Solder Lug; Voltage Rating: 1.25kV; Resistor Element Material: Wirewound; Temperature Coefficient: ± 30ppm/°C; SVHC: No SVHC (27-Jun-2018); Resistor Mounting: Panel

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1625984-0
  • 316259840
  • HSA50220RJ.