What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 1676814-2

Fixed Resistor, Wire Wound, 10W, 230ohm, 150V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
$ 2.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1676814-2.

Newark

Datasheet4 pages14 years ago
Datasheet6 pages12 years ago

Electro Sonic

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-2.23%

CAD Models

Download TE Connectivity / AMP 1676814-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-28
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TE ConnectivityHSA10220RJ
Res Wirewound 220 Ohm 5% 16W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE Connectivity / AMP1676814-2
Fixed Resistor, Wire Wound, 10W, 230ohm, 150V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
Ohmite20J250E
20 FIXED RESISTOR Axial Through Hole Resistor ±5% ±30ppm/C 250Ohm 10W
Ohmite20J220E
Fixed Resistor, Wire Wound, 10W, 220ohm, 720V, 5% +/-Tol, Through Hole Mount
TE ConnectivityTHS10220RJ
Fixed Resistor, Wire Wound, 10W, 220ohm, 160V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 10W, 250ohm, 50V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite20J225
Fixed Resistor, Wire Wound, 10W, 225ohm, 720V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 1676814-2 provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 230ohm, 150V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
Wirewound Resistors - Chassis Mount HSA5 230R 5%
230Ω ±5% ±30ppm/℃ Flange mounting 17mm*17mm*9mm
Hsa5 230R 5%; |Cgs Te Connectivity HSA5230RJ
HSA5 230R 5% Resistance Value: 230 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistors: Aluminum Housed & Hsa | 230 Ω Wire Wound 5 % Power Resistor | Part Number: HSA5230RJ | Internal Number: 1676814-2 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSA5230RJ