
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | ROX1G1R0 | 10,000 | 1K | |||||||||
| Onlinecomponents.com | ROX1G1R0 | 10,000 | 1K | Bulk | ||||||||
| Zoro | G401042231 | 1,000 | 16h | |||||||||
| Powell Electronics | 1625881-1 | 3,300 | 1K | 11h | ||||||||
| JRH Electronics | ROX1G1R0 | 5,000 | 1K | 20h |
Download TE Connectivity / AMP 1625881-1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity / AMP 1625881-1 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names: