TE Connectivity 2-1625890-7

Fixed Resistor, Metal Oxide Film, 2W, 1ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
$ 0.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1625890-7.

Master Electronics

Datasheet7 pages7 years ago
Datasheet6 pages12 years ago
Datasheet8 pages4 years ago

element14 APAC

TE Connectivity

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
+48.96%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Fixed Resistor, Metal Film, 2W, 1ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1879352-3
Fixed Resistor, Metal Film, 2W, 1ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 1ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity2-1625892-6
Fixed Resistor, Metal Oxide Film, 3W, 1ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 1ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityROX1SJ1R0
Fixed Resistor, Metal Oxide Film, 1W, 1ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE Connectivity2-1625892-6
Fixed Resistor, Metal Oxide Film, 3W, 1ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityROX1SJ1R0
Fixed Resistor, Metal Oxide Film, 1W, 1ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityFRN50J1R0/S
Axial FIXED RESISTOR - FUSIBLE FRN Neohm 0.091Diax0.248L 2.30mmx6.30mm 0.5W 1/2W 1Ohm ±350ppm/C
Stackpole ElectronicsCF14JT1R00
Fixed Resistor, Carbon Film, 0.25W, 1ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT1R00
Fixed Resistor, Carbon Film, 0.5W, 1ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JT1R00
Fixed Resistor, Carbon Film, 0.5W, 1ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity 2-1625890-7 provided by its distributors.

Fixed Resistor, Metal Oxide Film, 2W, 1ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Resistor, Metal Oxide, Res 1 Ohms, Pwr-Rtg 2 W, Tol 5%, Axial | TE Connectivity ROX2SJ1R0
TE Connectivity 2-1625890-7 Metal film resistor 1 Ω Axial 2 W 5%
Axial FIXED RESISTOR ROX Neohm 0.197Diax0.472L 5.00mmx12.00mm 2W 1Ohm ±350ppm/C
RES, 1R, 5%, 2W, AXIAL, METAL OXIDE; Resistance:1ohm; Product Range:ROX Series; Power Rating:2W; Resistance Tolerance:± 5%; Resistor Case
2W SM M/OX 5% 1R0 Resistance Value: 1 Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 2 W Through-Hole Resistor | 1 Ω Metal Oxide Film Power Resistor 5 % | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • ROX2SJ1R0