TE Connectivity ROX1SJ1R0

Fixed Resistor, Metal Oxide Film, 1W, 1ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
$ 0.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ROX1SJ1R0.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet7 pages7 years ago
Datasheet16 pages19 years ago
Datasheet4 pages1 year ago
Datasheet16 pages19 years ago

Newark

element14 APAC

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-26.98%

CAD Models

Download TE Connectivity ROX1SJ1R0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

TE Connectivity2-1625890-7
Fixed Resistor, Metal Oxide Film, 2W, 1ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE Connectivity2-1625892-6
Fixed Resistor, Metal Oxide Film, 3W, 1ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityFRN50J1R0/S
Metal Film Res.-Through Hole FRN50 5% 1R0 (S)
Stackpole ElectronicsCF14JT1R00
Fixed Resistor, Carbon Film, 0.25W, 1ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT1R00
Fixed Resistor, Carbon Film, 0.5W, 1ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF1JT1R00
Fixed Resistor, Metal Oxide Film, 1W, 1ohm, 350V, 5% +/-Tol, Through Hole Mount
TE Connectivity2-1625890-7
Fixed Resistor, Metal Oxide Film, 2W, 1ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityCFR100J1R0
Fixed Resistor, Thin Film, 1W, 1ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 1ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity2-1625892-6
Fixed Resistor, Metal Oxide Film, 3W, 1ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 1ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity ROX1SJ1R0 provided by its distributors.

Fixed Resistor, Metal Oxide Film, 1W, 1ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Res Metal Oxide 1 Ohm 5% 1W ±350ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
RES, 1R, 5%, 1W, AXIAL, METAL OXIDE; Resistance:1ohm; Product Range:ROX Series; Power Rating:1W; Resistance Tolerance:± 5%; Resistor Case
1W SM M/OX 5% 1R0 Resistance Value: 1 Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 1 W Through-Hole Resistor | 1 Ω Metal Oxide Film Power Resistor 5 % | Part Number: ROX1SJ1R0 | Internal Number: 3-1625885-8 | Alias Number: ROX1SJ1R0JIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1625885-8