Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity RR03J1R0TB

Fixed Resistor, Metal Film, 3W, 1ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

$ 0.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RR03J1R0TB.

IHS

Datasheet4 pages2 years ago

Newark

Master Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+1.40%

CAD Models

Download TE Connectivity RR03J1R0TB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-26
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP1-1879350-7
Fixed Resistor, Metal Film, 1W, 1ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1879354-4
Fixed Resistor, Metal Film, 3W, 1.1ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1879352-4
Fixed Resistor, Metal Film, 2W, 1.1ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF3JT1R00
Fixed Resistor, Metal Oxide Film, 3W, 1ohm, 500V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF2JT1R00
RSF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 1Ohm 2W
Stackpole ElectronicsCFM14JT1R00
Fixed Resistor, Carbon Film, 0.25W, 1ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1879350-7
Fixed Resistor, Metal Film, 1W, 1ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 1.1ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity1-1879350-6
Fixed Resistor, Metal Film, 1W, 0.91ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 1.1ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
NFR25H FIXED RESISTOR - FUSIBLE Axial Through Hole Resistor ±5% ±200ppm/C 1Ohm 0.5W 1/2W

Descriptions

Descriptions of TE Connectivity RR03J1R0TB provided by its distributors.

Fixed Resistor, Metal Film, 3W, 1ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Res Metal Film 1 Ohm 5% 3W ±300ppm/C Conformal Coated AXL Ammo
Metal Film Resistors - Through Hole RR03 5% 1R0 AMMO
RR03 5% 1R0 AMMO Resistance Value: 1 Ω Element Type: Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 3 W Through-Hole Resistor | 1 Ω Metal Film Power Resistor 5 % | Part Number: RR03J1R0TB | Internal Number: 1-1879354-3 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1879354-3