TE Connectivity / AMP 1624052-2

Inductor Power Shielded Wirewound 470nH 10% 25MHz 30Q-Factor 710mA 350mOhm DCR AXL Ammo
$ 3.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1624052-2.

IHS

Datasheet4 pages1 year ago
Datasheet5 pages24 years ago

Newark

TE Connectivity

Sager Electronics

Farnell

Inventory History

3 month trend:
-0.28%

CAD Models

Download TE Connectivity / AMP 1624052-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2000-12-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

RF Choke Molded Wirewound 0.47uH 10% 25MHz 30Q-Factor Phenolic 0.59A 0.35Ohm DCR AXL Bag
Bourns - J.W. Miller9230-12
General Purpose Inductor, 0.47uH, 10%, 1 Element, Phenolic-Core
RF Choke Wirewound 0.47uH 10% 25MHz 30Q-Factor Phenolic 0.59A 0.35Ohm DCR AXL Bag
API Delevan1025-12K
Inductor, RF Coil; 0.47muH; Thru Hole; +/-10%; 660mA; 0.35 Ohms DCR; 0.410In.L; 0.162In
API Delevan1025R-12K
INDUCTOR, RF, IND 0.47UH, TOL +/-10%,CUR 660MA, AXIAL, DCR 0.35 OHMS, SRF 330MHZ
Inductor RF Chip Wirewound 500nH 10% 1MHz 60Q-Factor Ferrite 260mA 572mOhm DCR 1206 Embossed T/R
TAIYO YUDENCB2518T100K
Inductor Power Chip Wirewound 10uH 10% 2.52MHz Ferrite 0.82A 0.325Ohm DCR 1007 T/R
Wurth Elektronik744766910
1.06MHz 36MHz 825mA 35@1.06MHz 10¦ÌH 420m¦¸ ¡À10% 1812 , 4.5mm*3.2mm*3.4mm
TAIYO YUDENCBC3225T100KR
Inductor Power Chip Wirewound 10uH 10% 100KHz Ferrite 0.9A 0.1729Ohm DCR 1210 T/R
TAIYO YUDENCBC3225T100KRV
Inductor Power Chip Wirewound 10uH 10% 100KHz Ferrite 0.72A 0.1729Ohm DCR 1210 Automotive T/R
API Delevan2150-24K
FIXED IND 10UH 735MA 260 MOHM TH
RF Choke Bobbin Core 10uH 10% 7.96MHz 85Q-Factor Ferrite 0.5A 0.65Ohm DCR AXL T/R

Descriptions

Descriptions of TE Connectivity / AMP 1624052-2 provided by its distributors.

Inductor Power Shielded Wirewound 470nH 10% 25MHz 30Q-Factor 710mA 350mOhm DCR AXL Ammo
INDUCTOR, 0.47UH, AXIAL; Product Range: SC30 Series; Inductance: 470nH; DC Current Rating: 710mA; DC Resistance Max: 0.35ohm; Inductance Tolerance: ± 10%; Self Resonant Frequency Min: 330MHz; SVHC: 2-Ethoxyethanol (27-Jun-2018)
Inductor, 470Nh, 710Ma, +10%, 330Mhz; Rango De Producto:Serie Sc30; Inductancia:470Nh; Inductancia, Tolerancia:± 10%; Resistencia Dc Máx.:0.35Ohm; Intensidad Nominal Dc:710Ma; Frecuencia De Autoresonancia Mín.:330Mhz; Factor Q:30 |Sigmainductors Te Connectivity SC30R47KT
SC30-10-2509-10 0.47UH AMMO 1000 Inductance: .47 µH Inductor Type: Radio Frequency Current Rating (Max): 710 mA DC Resistance: .35 Ω Lead Type: Axial-Leaded 0.47 µH Radio Frequency 710 mA .35 Ω | High Frequency & Rf Inductor | Part Number: SC30R47KT | Internal Number: 1624052-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC30R47KT
  • SC30R47KT..