Bourns 9230-12-RC

RF Choke Molded Wirewound 0.47uH 10% 25MHz 30Q-Factor Phenolic 0.59A 0.35Ohm DCR AXL Bag
$ 0.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 9230-12-RC.

IHS

Datasheet3 pages7 years ago

element14 APAC

DigiKey

Inventory History

3 month trend:
-5.39%

CAD Models

Download Bourns 9230-12-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-06-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

API Delevan1025-12K
Inductor, RF Coil; 0.47muH; Thru Hole; +/-10%; 660mA; 0.35 Ohms DCR; 0.410In.L; 0.162In
API Delevan1025R-12K
INDUCTOR, RF, IND 0.47UH, TOL +/-10%,CUR 660MA, AXIAL, DCR 0.35 OHMS, SRF 330MHZ
API Delevan1210-471K
General Purpose Inductor, 0.47uH, 10%, 1 Element, Iron-Core, SMD, 1210
Inductor General Purpose Chip Wirewound 0.47uH 10% 25.2MHz 40Q-Factor Ferrite 0.545A 0.32Ohm DCR 1812 T/R
Ind Chip Molded Bobbin Core 470nH 10% 25.2MHz 40Q-Factor Ferrite 545mA 1812 T/R
Ind Chip Wirewound 470nH 10% 25MHz 45Q-Factor Ceramic 470mA 1008 T/R

Descriptions

Descriptions of Bourns 9230-12-RC provided by its distributors.

RF Choke Molded Wirewound 0.47uH 10% 25MHz 30Q-Factor Phenolic 0.59A 0.35Ohm DCR AXL Bag
General Purpose Inductor, 0.47uH, 10%, 1 Element, Phenolic-Core
FIXED IND 470NH 590MA 350MOHM TH
AXIAL INDUCTOR, 470NH, 590MA, 10% 340MHZ;
25MHz 340MHz 590mA 30@25MHz 470nH 350m¦¸ ¡À10% 6.35mm
9230 Axial 0.095Diax0.250L 2.41mmx6.35mm 470nH
Axial Inductor, 470Nh, 590Ma, 10% 340Mhz; Product Range:9230 Series; Inductance:470Nh; Dc Current Rating:590Ma; Dc Resistance Max:0.35Ohm; Inductance Tolerance:± 10%; Self Resonant Frequency:340Mhz; Case Dimensions:2.41Mm X 6.35Mm Rohs Compliant: Yes |Bourns Jw Miller 9230-12-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.