API Delevan 1025-12K

Inductor, RF Coil; 0.47muH; Thru Hole; +/-10%; 660mA; 0.35 Ohms DCR; 0.410In.L; 0.162In
$ 1.548
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan 1025-12K.

IHS

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-37.86%

Alternate Parts

Price @ 1000
$ 1.548
$ 1.544
Stock
1,216
1,006
Authorized Distributors
1
4
Inductance
470 nH
470 nH
Tolerance
10 %
10 %
Current Rating
660 mA
660 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
350 mΩ
350 mΩ
Q Factor
30
30
Test Frequency
25 MHz
25 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1994-11-04
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

RF Choke Molded Wirewound 0.47uH 10% 25MHz 30Q-Factor Phenolic 0.59A 0.35Ohm DCR AXL Bag
API Delevan1025R-12K
INDUCTOR, RF, IND 0.47UH, TOL +/-10%,CUR 660MA, AXIAL, DCR 0.35 OHMS, SRF 330MHZ
Bourns - J.W. Miller9230-12
General Purpose Inductor, 0.47uH, 10%, 1 Element, Phenolic-Core
Ind RF Choke 470nH 10% 25MHz 30Q-Factor Phenolic 590mA AXL Bag
API Delevan1210-471K
General Purpose Inductor, 0.47uH, 10%, 1 Element, Iron-Core, SMD, 1210
API Delevan1210R-471K
Inductor; RF; Ind 0.47uH; Tol +/-10%; Cur 644mA; SMT; Case 1210; DCR 0.5 Ohms; SRF 220MH

Descriptions

Descriptions of API Delevan 1025-12K provided by its distributors.

Inductor, RF Coil; 0.47muH; Thru Hole; +/-10%; 660mA; 0.35 Ohms DCR; 0.410In.L; 0.162In
General Purpose Inductor, 0.47uH, 10%, 1 Element, Phenolic-Core
FIXED IND 470NH 660MA 350MOHM TH

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI