
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 1623931-9 | 12,000 | 12K | |||||||||
| Onlinecomponents.com | 1623931-9 | 12,000 | 12K | Bulk | ||||||||
| Powell Electronics | 1623931-9 | 7,920 | 12K | 6h | ||||||||
| JRH Electronics | 1623931-9 | 12,000 | 8K | 15h | ||||||||
| Verical | CFR25J33R | 4,000 | 186 |
Download TE Connectivity / AMP 1623931-9 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity / AMP 1623931-9 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names: