TE Connectivity LR1F33R

Res, 33R, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F33R
$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity LR1F33R.

Newark

Datasheet4 pages2 years ago

Master Electronics

IHS

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-1.22%

CAD Models

Download TE Connectivity LR1F33R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2003-08-26
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Stackpole ElectronicsRNF14FBC33R2
Fixed Resistor, Metal Film, 0.25W, 33.2ohm, 250V, 1% +/-Tol, Through Hole Mount
TE ConnectivityCFR50J33R
Res, 33R, 5%, 500Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR50J33R
TE ConnectivityCFR25J33R
Res, 33R, 5%, 330Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR25J33R
TE ConnectivityCFR16J33R
Fixed Resistor, Thin Film, 0.25W, 33Ohm, 200V, 5% +/-Tol, -1200, 0Ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD33R2
Fixed Resistor, Metal Film, 0.25W, 33.2ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FBD34R0
Fixed Resistor, Metal Film, 0.25W, 34ohm, 250V, 1% +/-Tol, Through Hole Mount
Yageo GroupMFR-25FBF52-34R
Fixed Resistor, Metal Film, 0.25W, 34ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FBF52-35R7
Fixed Resistor, Metal Film, 0.25W, 35.7ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FRF52-34R
Fixed Resistor, Metal Film, 0.25W, 34ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT33R0
Fixed Resistor, Carbon Film, 0.25W, 33ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT33R0
Fixed Resistor, Carbon Film, 0.125W, 33ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT33R0
Fixed Resistor, Carbon Film, 0.5W, 33ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity LR1F33R provided by its distributors.

Res, 33R, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F33R
Fixed Resistor, Thin Film, 0.6W, 33Ohm, 350V, 1% +/-Tol, -50, 50Ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR LR Neohm 0.091Diax0.244L 2.30mmx6.20mm 0.6W 33Ohm ±50ppm/C
RESISTOR, METAL FILM, RES 33 OHMS, PWR-RTG 0.6 W, TOL 1%, AXIAL
Res Metal Film 33 Ohm 1% 3/5W ±50ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
RES, 33R, 1%, 600MW, AXIAL, METAL FILM; Resistance:33ohm; Product Range:LR Series; Power Rating:600mW; Resistance Tolerance:± 1%; Resistor Case
Special Order: LR1 1% 33R Resistance Value: 33 Ω Element Type: Thin Metal Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Power Rating: .6 W Through-Hole Resistor | 33 Ω Thin Metal Film General Purpose Resistor 1 % | Part Number: LR1F33R | Internal Number: 1622442-1 | Alias Number: LR1F33RJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1622442-1
  • 16224421