TE Connectivity CFR16J33R

Fixed Resistor, Thin Film, 0.25W, 33Ohm, 200V, 5% +/-Tol, -1200, 0Ppm/Cel, Through Hole Mount
$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR16J33R.

Newark

Datasheet4 pages2 years ago

JRH Electronics

Master Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity CFR16J33R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-22
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE ConnectivityCFR25J33R
Res, 33R, 5%, 330Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR25J33R
TE ConnectivityCFR50J33R
Res, 33R, 5%, 500Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR50J33R
Stackpole ElectronicsCF14JB30R0
Fixed Resistor, Carbon Film, 0.25W, 30ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT33R0
Fixed Resistor, Carbon Film, 0.25W, 33ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JT33R0
Fixed Resistor, Carbon Film, 0.5W, 33ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityCFR25J33R
Res, 33R, 5%, 330Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR25J33R
Yageo GroupCFR-25JT-52-33R
Fixed Resistor, Carbon Film, 0.25W, 33ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount
TE ConnectivityLR1F30R
Res, 30R, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F30R

Descriptions

Descriptions of TE Connectivity CFR16J33R provided by its distributors.

Fixed Resistor, Thin Film, 0.25W, 33Ohm, 200V, 5% +/-Tol, -1200, 0Ppm/Cel, Through Hole Mount
Res Carbon Film 33 Ohm 5% 1/4W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
RESISTOR, CARBON FILM, RES 33 OHMS, PWR-RTG 0.25 W, TOL 5%, AXIAL
Special Order: CFR16 5% 33R Resistance Value: 33 Ω Element Type: Carbon Film Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: .25 W Through-Hole Resistor | 33 Ω Carbon Film General Purpose Resistor | Part Number: CFR16J33R | Internal Number: 1623928-8 | Alias Number: CFR16J33RJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1623928-8