Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity CFR50J33R

Res, 33R, 5%, 500Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR50J33R
$ 0.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR50J33R.

Newark

Datasheet4 pages2 years ago

JRH Electronics

Master Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-16.56%

CAD Models

Download TE Connectivity CFR50J33R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-08-16
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityCFR25J33R
Res, 33R, 5%, 330Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR25J33R
TE ConnectivityCFR16J33R
Fixed Resistor, Thin Film, 0.25W, 33Ohm, 200V, 5% +/-Tol, -1200, 0Ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JB30R0
Fixed Resistor, Carbon Film, 0.25W, 30ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityLR1F33R
Res, 33R, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F33R
Stackpole ElectronicsCF14JT33R0
Fixed Resistor, Carbon Film, 0.25W, 33ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JT33R0
Fixed Resistor, Carbon Film, 0.5W, 33ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityCFR16J33R
Fixed Resistor, Thin Film, 0.25W, 33Ohm, 200V, 5% +/-Tol, -1200, 0Ppm/Cel, Through Hole Mount
TE ConnectivityCFR25J33R
Res, 33R, 5%, 330Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR25J33R
Yageo GroupCFR-25JT-52-33R
Fixed Resistor, Carbon Film, 0.25W, 33ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity CFR50J33R provided by its distributors.

Res, 33R, 5%, 500Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR50J33R
Fixed Resistor, Thin Film, 0.5W, 33ohm, 350V, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount
Res Carbon Film 33 Ohm 5% 1/2W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
RESISTOR, CARBON FILM, RES 33 OHMS, PWR-RTG 0.66 W, TOL 5%, AXIAL
33Ω ±5% 500mW -450ppm/℃~0ppm/℃ Plugins Through hole mounting 9mm(Length)
Special Order: CFR50 5% 33R Resistance Value: 33 Ω Element Type: Carbon Film Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: .5 W Through-Hole Resistor | 33 Ω Carbon Film General Purpose Resistor | Part Number: CFR50J33R | Internal Number: 1623933-7 | Alias Number: CFR50J33RJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1623933-7