TE Connectivity / AMP 1623781-6

Fixed Resistor, Metal Oxide Film, 3W, 100000ohm, 2% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.259
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1623781-6.

Electro Sonic

Datasheet3 pages14 years ago

Newark

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-0.52%

CAD Models

Download TE Connectivity / AMP 1623781-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-29
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity / AMP2-1623783-1
Fixed Resistor, Metal Oxide Film, 7W, 100000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 3W, 100000ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity1625892-8
Resistor, Metal Oxide, Res 100 Kilohms, Pwr-Rtg 3 W, Tol 5%, Axial | TE Connectivity ROX3SJ100K
TE Connectivity / AMP3-1879355-4
Fixed Resistor, Metal Film, 3W, 100000ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 100000ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 100000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 100000ohm, 350V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 1623781-6 provided by its distributors.

Fixed Resistor, Metal Oxide Film, 3W, 100000ohm, 2% +/-Tol, 300ppm/Cel, Through Hole Mount
Metal Film Resistors - Through Hole SQM3 100K 2% (METAL FILM)
Sqm3 100K 2% (Metal Film) |Cgs Te Connectivity SQMR3100KG
100K¦¸ ¡À2% 3W ¡À300ppm/¡æ 12mm*8mm*26mm
SQM3 100K 2% (METAL FILM) Resistance Value: 100K Ω Element Type: Wire Wound Metal Oxide Resistor Type: Power Resistor Passive Component Tolerance: 2 % Power Rating: 3 W Wirewound Resistor: Vertical Mount | 100K Ω Wire Wound Power Resistor | Part Number: SQMR3100KG | Internal Number: 1623781-6 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQMR3100KG