RESISTOR METAL FILM, 100KOHM, 500mW, ±2%; RESISTOR METAL FILM, 100KOHM, 500mW, ±2%; Resistance:100kohm; Resistance Tolerance:± 2%; Power Rating:500mW; Voltage Rating:350V; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Metal Film; Leaded Process Compatible:No