TE Connectivity / AMP 1622231-1

Res Metal Film 3.6K Ohm 1% 0.25W(1/4W) ±100ppm/C Conformal Coated AXL Ammo
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1622231-1.

Newark

Datasheet4 pages1 year ago

TE Connectivity

Master Electronics

Electro Sonic

Farnell

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity / AMP 1622231-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2003-08-26
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Stackpole ElectronicsRNF14FTD3K92
Fixed Resistor, Metal Film, 0.25W, 3920ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF18FTD3K32
Fixed Resistor, Metal Film, 0.125W, 3320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF18FTD3K83
Fixed Resistor, Metal Film, 0.125W, 3830ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity / AMP1622462-1
Fixed Resistor, Thin Film, 0.6W, 3320ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE Connectivity / AMP1622467-6
Fixed Resistor, Thin Film, 0.6W, 3920ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityCFR16J3K9
Res Carbon Film 3.9K Ohm 5% 1/4W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
TE ConnectivityLR0204F3K9
Res Metal Film 3.9K Ohm 1% 1/4W ±100ppm/°C Conformal AXL Thru-Hole Ammo Pack
Yageo GroupMFR-25FRF52-3K32
Fixed Resistor, Metal Film, 0.25W, 3320ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FBF52-3K83
Fixed Resistor, Metal Film, 0.25W, 3830ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 1622231-1 provided by its distributors.

Res Metal Film 3.6K Ohm 1% 0.25W(1/4W) ±100ppm/C Conformal Coated AXL Ammo
Fixed Resistor, Thin Film, 0.25W, 3600Ohm, 200V, 1% +/-Tol, -100, 100Ppm/Cel, Through Hole Mount,
Through Hole Thin Film Resistor, Lr Series, 3.6 Kohm, 250 Mw, - 1%, 200 V, Axial Leaded Rohs Compliant: Yes |Te Connectivity Neohm LR0204F3K6
Special Order: LR0204 1% 3K6 Resistance Value: 3.6K Ω Element Type: Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Package Size Code: 0204 Through-Hole Resistor | 3.6K Ω Thin Film General Purpose Resistor 1 % | Part Number: LR0204F3K6 | Internal Number: 1622231-1 | Alias Number: LR0204F3K6JIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LR0204F3K6