TE Connectivity CFR16J3K9

Through Hole Carbon Film Resistor, Cfr S; |Te Connectivity Neohm CFR16J3K9
$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR16J3K9.

IHS

Datasheet4 pages4 years ago

Master Electronics

TE Connectivity

Electro Sonic

Farnell

Inventory History

3 month trend:
-0.05%

CAD Models

Download TE Connectivity CFR16J3K9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-20
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Stackpole ElectronicsCFM14JT3K90
Fixed Resistor, Carbon Film, 0.25W, 3900ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT3K90
Fixed Resistor, Carbon Film, 0.5W, 3900ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JA3K90
Fixed Resistor, Carbon Film, 0.25W, 3900ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE Connectivity / AMP1622231-1
Res, 3K6, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F3K6
TE Connectivity / AMP1622467-6
Res, 3K92, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F3K92
TE ConnectivityLR1F3K83
Res, 3K83, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F3K83

Descriptions

Descriptions of TE Connectivity CFR16J3K9 provided by its distributors.

Through Hole Carbon Film Resistor, Cfr S; |Te Connectivity Neohm CFR16J3K9
Res Carbon Film 3.9K Ohm 5% 1/4W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Fixed Resistor, Thin Film, 0.25W, 3900ohm, 200V, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount
RES, 3K9, 5%, 250MW, AXIAL, CARBON FILM
RES, 3K9, 5%, 250MW, AXIAL, CARBON FILM; Resistance: 3.9kohm; Product Range: CFR Series; Power Rating: 250mW; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 200V; Resistor Element Material: Carbo
Special Order: CFR16 5% 3K9 Resistance Value: 3.9K Ω Element Type: Thin Film Carbon Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: .25 W Through-Hole Resistor | 3.9K Ω Thin Film General Purpose Resistor | Part Number: CFR16J3K9 | Internal Number: 1-1623928-6 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1623928-6