TE Connectivity / AMP 1622462-1

Through Hole Thin Film Resistor, LR Series, 3.32 kohm, 600 mW, - 1%, 350 V, Axial Leaded
$ 0.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1622462-1.

IHS

Datasheet4 pages2 years ago

TE Connectivity

Master Electronics

Electro Sonic

Farnell

Inventory History

3 month trend:
-0.23%

CAD Models

Download TE Connectivity / AMP 1622462-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2006-07-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP1622459-5
Through Hole Thin Film Resistor, LR Series, 3.01 kohm, 600 mW, - 1%, 350 V, Axial Leaded
Stackpole ElectronicsRNF18FTD3K32
Fixed Resistor, Metal Film, 0.125W, 3320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity / AMP1622231-1
Res Metal Film 3.6K Ohm 1% 0.25W(1/4W) ±100ppm/C Conformal Coated AXL Ammo
TE ConnectivityLR0204F3K3
Res Metal Film 3.3K Ohm 1% 1/4W ±100ppm/°C Conformal AXL Thru-Hole Ammo Pack
Stackpole ElectronicsRNF18FTD3K01
Fixed Resistor, Metal Film, 0.125W, 3010ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD3K09
Fixed Resistor, Metal Film, 0.25W, 3090ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-3K32
Fixed Resistor, Metal Film, 0.6W, 3320ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMF0207FRE52-3K32
Fixed Resistor, Metal Film, 0.6W, 3320ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FTE52-3K32
Fixed Resistor, Metal Film, 0.25W, 3320ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR1F3K0
Fixed Resistor, Thin Film, 0.6W, 3000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD3K32
Fixed Resistor, Metal Film, 0.25W, 3320ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityLR0204F3K3
Res Metal Film 3.3K Ohm 1% 1/4W ±100ppm/°C Conformal AXL Thru-Hole Ammo Pack

Descriptions

Descriptions of TE Connectivity / AMP 1622462-1 provided by its distributors.

Through Hole Thin Film Resistor, LR Series, 3.32 kohm, 600 mW, - 1%, 350 V, Axial Leaded
Fixed Resistor, Thin Film, 0.6W, 3320ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
RES, 3K32, 1%, 600MW, AXIAL, METAL FILM; Resistance: 3.32kohm; Product Range: LR Series; Power Rating: 600mW; Resistance Tolerance: ± 1%; Resistor Case Style: Axial ; Available until stocks are exhausted Alternative available
Special Order: LR1 1% 3K32 Resistance Value: 3.32K Ω Element Type: Thin Metal Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Power Rating: .6 W Through-Hole Resistor | 3.32K Ω Thin Metal Film General Purpose Resistor 1 % | Part Number: LR1F3K32 | Internal Number: 1622462-1 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LR1F3K32