TE Connectivity / AMP 1617607-2

Electromechanical Relay DPDT 1A 5VDC 50Ohm Surface Mount
$ 100.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1617607-2.

IHS

Datasheet3 pages1 year ago

Sager Electronics

Electro Sonic

CAD Models

Download TE Connectivity / AMP 1617607-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2006-01-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-1617146-8
Industrial Relays 5V Micro Min Relay 2 Form C (DPDT) 2 CO
TE Connectivity / AMP1617123-7
Military/Aerospace High Performance Relay Hermetically Sealed 2-Form C 5 VDC 50 Ohm 500 mW PC Board Mount
TE Connectivity4-1617352-4
Double Pole Electrically Held Electromechanical Relay DPDT 1A 5VDC 50Ohm Through Hole
Teledyne Relays712-5
RELAY, COMMERCIAL, DPDT, 0.4 PF (TYP.) (INTERCONTACT), 5.0 VDC (NOM.), PC BOARD
Teledyne RelaysRF300-5
RELAY, REPEATABLE RF, 0.15 OHMS (MAX.), 0.4 PF (TYP.), 5 VDC (NOM.), PC BOARD
Teledyne Relays172-5
Electromechanical Relay 5VDC 64Ohm 1A DPDT(8.51x8.51x7.11)mm THT Centigrid Commercial Relay
RELAY GENERAL PURPOSE DPDT 2A 5V / Signal Relay 5VDC 2A DPDT(20.5x10.1x11.5)mm THT
OmronG5V25DC
Signal Relay, G5V-2 Series, Non Latching, Dpdt, Through Hole, 2 A, 5 Vdc Rohs Compliant: Yes
Teledyne RelaysER412-5A
signal Relay 5VDC 50Ohm 1ADC/0.25AAC DPDT(9.4x10.29x6.86)mm THT Established Reliability Relay

Descriptions

Descriptions of TE Connectivity / AMP 1617607-2 provided by its distributors.

Electromechanical Relay DPDT 1A 5VDC 50Ohm Surface Mount
RELAY GENERAL PURPOSE DPDT 1A 5V
Smga-5=Relay/ Pkg |Te Connectivity SMGA-5
Low Signal Relays - PCB SMGA-5=RELAY
Military/Aerospace High Performance Relays
Power/Signal Relay, DPDT, Momentary, 0.1A (Coil), 5VDC (Coil), 500mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMGA-5