Omron G5V25DC

Signal Relay, G5V-2 Series, Non Latching, Dpdt, Through Hole, 2 A, 5 Vdc Rohs Compliant: Yes
$ 1.045
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G5V25DC.

Omron

Datasheet6 pages24 years ago

Farnell

element14 APAC

Newark

X-ON

Inventory History

3 month trend:
-17.84%

CAD Models

Download Omron G5V25DC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

RELAY GENERAL PURPOSE DPDT 2A 5V / Signal Relay 5VDC 2A DPDT(20.5x10.1x11.5)mm THT
RELAY;E-MECH;LOW SIGNAL;DPDT;CUR-RTG 0.5/2AAC/ADC;CTRL-V 5DC;VOL-RTG 125/30AC/DC
Electromechanical Relay DPDT 2A 5VDC 70Ohm Through Hole
TE Connectivity4-1462000-8
Relay, 2 Form C (NO/NC), 5 V (DC), 63 Ω, 2 A, 220 V (DC), 250 V (AC), monostable, 4-1462000-8
TE Connectivity4-1393789-3
RELAY, SURFACE MOUNT, 2A, 5VDC, DPDT, GENERAL PURPOSE, GULL WING, V23079 SERIES
TE Connectivity4-1393789-9
RELAY GEN PURPOSE DPDT 2A 5VDC / General Purpose Relay DPDT (2 Form C) Surface Mount
TE Connectivity1393788-3
Electromechanical Relay 5VDC 178Ohm 2A DPDT (14.5x7.2x9.8)mm THT Signal Relay
TE Connectivity1462000-1
Electromechanical Relay 5VDC 168Ohm 2A DPDT (20.2x10x11)mm THT Signal Relay
PanasonicTX2-5V
Electromechanical Relay DPDT 2A 5VDC 178Ohm Through Hole

Descriptions

Descriptions of Omron G5V25DC provided by its distributors.

Signal Relay, G5V-2 Series, Non Latching, Dpdt, Through Hole, 2 A, 5 Vdc Rohs Compliant: Yes
Omron Signal Relay, MT, Coil Voltage 5V DC, DPDT, PCB Mount
Electromechanical Relay DPDT 2A 5VDC 50Ohm Through Hole
Switching Current A = 2 / Switching Voltage - DC V = 125 / Switching Voltage - AC V = 125 / Termination Type = PCB Pins / Series = G5V-2 / Relay Type = Miniature / Width mm = 10.1 / Switching Power VA = 62.5 / Length mm = 20.5 / Height mm = 11.5 / Contact Configuration = 2CO / Coil Type = DC / Coil Voltage V = 5 / Coil Resistance Ohm = 50

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G5V-2 5DC
  • G5V-2-5DC
  • G5V2 5DC