TE Connectivity / AMP 1546940-2

Barrier Strip 3 Positions 1 Row Tri-Barrier 22-14AWG 20A Current 300V Voltage PC Pins
$ 2.54
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1546940-2.

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity / AMP 1546940-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

TE Connectivity1437648-2
4DB Series Terminal Block Tri-Barrier Strip 2-Position 14 to 22 AWG Polyamide
Terminal Block,2 Contacts,0.325 Pitch, pc Tail Terminal Rohs Compliant: Yes |Molex 38700-6102
TE Connectivity1-1437667-1
PCB terminal, 5 pole, AWG 22 to 12, 20 A, screw connection, black, 1-1437667-1
Barrier Strip Terminal Block, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
TE Connectivity4DB-P107-02
Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s)
TE Connectivity4PCV-04-006
PCB terminal, 4 pole, AWG 22 to 12, 20 A, screw connection, black, 6-1437648-7
TE Connectivity / AMP1977477-3
Barrier Strip Terminal Block, 15A, 3.31mm2, 1 Row(s), 1 Deck(s)
TE Connectivity2-1437667-5
Conn Barrier Terminal Block 3 POS 8.26mm Solder ST Through Hole 20A
TE Connectivity2-1437667-5
Conn Barrier Terminal Block 3 POS 8.26mm Solder ST Through Hole 20A
TE Connectivity1546927-3
Conn Barrier Terminal Block 3 POS 8.26mm Solder ST Through Hole 15A
TE Connectivity2-1437648-0
Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP4-1546468-4
Conn Terminal Block 4 POS 8.25mm Solder ST Thru-Hole 20A

Descriptions

Descriptions of TE Connectivity / AMP 1546940-2 provided by its distributors.

Barrier Strip 3 Positions 1 Row Tri-Barrier 22-14AWG 20A Current 300V Voltage PC Pins
Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s)
Barrier Strips, Tri-Barrier, Printed Circuit Pin, Wire-to-Board, 3 Position, 8.26 mm [.325 in] Centerline, 1 Row, 300 V, Buchanan 4 Series
TERMINAL BLOCK, BARRIER, 3WAYS, 14AWG; No. of Rows: 1 Row; No. of Positions: 3Ways; Wire Size AWG Min: 22AWG; Wire Size AWG Max: 14AWG; Pitch Spacing: 8.26mm; Rated Current: 20A; Rated Voltage: 300V; Product Range: 4 Series; SVH

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1546940-2 .
  • 4PCR-03-008