TE Connectivity / AMP 1977477-3

Barrier Strip Terminal Block, 15A, 3.31mm2, 1 Row(s), 1 Deck(s)
$ 5.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1977477-3.

IHS

Datasheet5 pages1 year ago

ShanghaiCT

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-20.84%

CAD Models

Download TE Connectivity / AMP 1977477-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity2-1437667-5
Conn Barrier Terminal Block 3 POS 8.26mm Solder ST Through Hole 20A
TE Connectivity2-1437667-5
Conn Barrier Terminal Block 3 POS 8.26mm Solder ST Through Hole 20A
TE Connectivity1546927-3
Conn Barrier Terminal Block 3 POS 8.26mm Solder ST Through Hole 15A
TE Connectivity / AMP4-1546468-4
Conn Terminal Block 4 POS 8.25mm Solder ST Thru-Hole 20A
TE Connectivity282844-3
Conn Terminal Block 3 POS 7.5mm Solder ST Thru-Hole 17.5A/Contact
Phoenix Contact1766356
Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of TE Connectivity / AMP 1977477-3 provided by its distributors.

Barrier Strip Terminal Block, 15A, 3.31mm2, 1 Row(s), 1 Deck(s)
Barrier Strips, Dual Barrier, Printed Circuit Pin, Wire-to-Board, 3 Position, 8.26 mm [.325 in] Centerline, 1 Row, 300 V, 22 – 16 AWG Wire Size
Terminal Block, Barrier, 3 Position, 22-16Awg; Núm. De Posiciones:3; Núm. De Filas:1; Tensión Nominal:300V; Corriente Nominal:15A; Tamaño De Cable Awg Mín.:22Awg; Conductor, Tamaño Awg Min:16Awg; Espaciado, Paso:8.25Mm |Te Connectivity 1977477-3
TERMINAL BLOCK, BARRIER, 3POS, 22-16AWG;; TERMINAL BLOCK, BARRIER, 3POS, 22-16AWG; Connector Type:Barrier Terminal Block; Connector Mounting:PCB; Pitch Spacing:8.25mm; No. of Contacts:3; Wire Size (AWG):22-16; Contact Plating:Tin; Contact Material:Copper Alloy
Module Dual Barrier, .325 CL, 3 Pos. Number of Positions: 3 Barrier Strip Style: Dual Barrier Bottom Termination Type: Printed Circuit Pin Connector System: Wire-to-Board Centerline (Pitch): .325 in Barrier Strip | 3 Dual Barrier Printed Circuit Pin Wire-to-Board | Part Number: 1977477-3 | Internal Number: 1977477-3 | .325" | TE Connectivity | Buchanan

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors