Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 4PCV-04-006

Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
$ 2.605
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4PCV-04-006.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet1 page20 years ago

Farnell

RS (Formerly Allied Electronics)

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+12.85%

CAD Models

Download TE Connectivity 4PCV-04-006 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-03-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2-1437667-6
Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
TE Connectivity2-1437667-6
Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
TE Connectivity2-1437667-5
Conn Barrier Terminal Block 3 POS 8.26mm Solder ST Through Hole 20A
TE Connectivity / AMP282817-4
Barrier Strip Terminal Block, 15A, 3mm2, 1 Row(s), 1 Deck(s)
TE Connectivity282839-4
Conn Terminal Block 4 POS 10.16mm Solder ST Thru-Hole 13.5A/Contact
TE Connectivity1776160-4
Strip Terminal Block, 1 Row(s), 1 Deck(s)
TE Connectivity1437648-2
4DB Series Terminal Block Tri-Barrier Strip 2-Position 14 to 22 AWG Polyamide
TE Connectivity1-1437667-1
Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
TE Connectivity7-1437667-2
Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
TE Connectivity6-1437667-1
Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
TE Connectivity282844-2
Conn Terminal Block 2 POS 7.5mm Solder ST Thru-Hole 17.5A/Contact
Phoenix Contact1766356
Terminal Block, Header, R/A, 3Way, Th; |Phoenix Contact 1766356

Descriptions

Descriptions of TE Connectivity 4PCV-04-006 provided by its distributors.

Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK, BARRIER, 4WAYS, 12AWG; Pitch Spacing:8.26mm; No. of Rows:1 Row; No. of Positions:4Ways; Wire Size AWG Min:22AWG; Wire Size AWG Max:12AWG; Rated Current:20A; Rated Voltage:150V; Product Range:4 Series; SVH
4PCV-04-006=4PCV ASSEMBLY Number of Positions: 4 Barrier Strip Style: Tri-Barrier Bottom Termination Type: Printed Circuit Pin Connector System: Wire-to-Board Centerline (Pitch): .325 in Barrier Strip | 4 Tri-Barrier Printed Circuit Pin Wire-to-Board | Part Number: 4PCV-04-006 | Internal Number: 6-1437648-7 | .325" | TE Connectivity | BUCHANAN

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4PCV-04-006.
  • 6-1437648-7
  • 6-1437648-7 .