TE Connectivity / AMP 1473407-1

2.2mm 2x6P 6 2 3mm Without a buckle P=2.2mm Housings (Wire To Board / Wire To Wire ) ROHS
$ 0.801
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1473407-1.

IHS

Datasheet5 pages1 year ago

TE Connectivity

ODG (Origin Data Global)

Burklin Elektronik

Arrow Electronics

Inventory History

3 month trend:
-19.79%

CAD Models

Download TE Connectivity / AMP 1473407-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1565894-1
TE Connectivity 1565894-1 CAP Pre-Assembled 12POS Female Unshrouded 025 Series
TE Connectivity1379219-1
TE Connectivity 1379219-1 MQS Socket Housing 12W 2 Female Shrouded
TE Connectivity1534100-1
12 Rectangular Connectors - Housings Receptacle Black 0.098 (2.50mm)
Combination Line Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
Board Connector, 12 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Wire Terminal, Locking
Conn Housing RCP 12 POS 2mm Crimp ST Cable Mount Black Milli-Grid Tray

Descriptions

Descriptions of TE Connectivity / AMP 1473407-1 provided by its distributors.

2.2mm 2x6P 6 2 3mm Without a buckle P=2.2mm Housings (Wire To Board / Wire To Wire ) ROHS
Automotive Housing, Plug, 12Pos Rohs Compliant: Yes |Amp Te Connectivity 1473407-1
Automotive Connectors; 1473407-1; TE CONNECTIVITY; Natural; 12; Yes; 33.909 mm
Conn Housing RCP 12 POS 2.2mm Crimp ST Cable Mount Paper Box/Plastic Bag
Combination Line Connector, 12 Contact(s), Male
CONN RCPT HSG 12POS 2.20MM / 12 Rectangular Connectors - Housings Receptacle Natural 0.087" (2.20mm)
Crimping Terminal Rubber Shell
Automotive Connectors 025 G 12POS CAP ASY W TO W
0.025 Series and Hybrid Connectors and Contacts
Housing for Male Terminals, Wire-to-Wire, 12 Position, .087 in [2.2 mm] Centerline, Natural, Signal, TH/.025 Connector System
2 2.2mm 12pin 18.6mm*18.6mm*14.7mm
025 G 12POS CAP ASSY W TO W, 1473407-1
AUTOMOTIVE HOUSING, PLUG, 12POS;
025 G 12POS CAP ASSY W TO W Connector & Housing Type: Housing for Male Terminals Mating Tab Width: .64 mm Mating Tab Width: .025 in Connector System: Wire-to-Wire Number of Positions: 12 Housing for Male Terminals .64 mm .025" Wire-to-Wire | Ampseal Header | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1473407-1.