What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1534100-1

Automotive Housing, Receptacle, 12Pos; |Amp Te Connectivity 1534100-1

$ 0.173
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1534100-1.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

JRH Electronics

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.57%

CAD Models

Download TE Connectivity 1534100-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-11-18
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity1379219-1
TE Connectivity 1379219-1 MQS Socket Housing 12W 2 Female Shrouded
Board Connector, 12 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Wire Terminal, Locking
Combination Line Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity87631-7
Board Connector, 12 Contact(s), 2 Row(s), Female, Crimp Terminal
TE Connectivity1-281839-2
Board Connector, 24 Contact(s), 2 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle
Board Connector, 12 Contact(S), 2 Row(S), Female, Straight, 0.1 Inch Pitch, Crimp Terminal,

Descriptions

Descriptions of TE Connectivity 1534100-1 provided by its distributors.

Automotive Housing, Receptacle, 12Pos; |Amp Te Connectivity 1534100-1
TE Connectivity Automotive connector housing Automotive connector female seat, Micro Quadlock Systemseries, 12road, 2line
Lockable = Yes / Pitch mm = 2.54 / Polarised = Yes / Gender = Receptacle / Housing Material = Polybutylene Terephthalate (PBT) / Poles = 12 / Housing Colour = Black / A mm = 6.8 / Series = MQS / B mm = 16.2 / Rows = 2 / Operating Temperature Max. °C = 80 / Operating Temperature Min. °C = -40 / Keying Option = A / Flammability Rating = UL 94HB / Packaging = Bulk
12POS MQS REC COD A Nominal Voltage Architecture: 24 V 12 V Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Wire-to-Board Mating Tab Width: .64 mm Mating Tab Width: .025 in Mqs 0.63Mm Unsealed Connector System | 24 V Housing for Female Terminals Wire-to-Wire | Part Number: 1534100-1 | Internal Number: 1534100-1 | .64 mm | TE Connectivity | MQS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1534100-1.