What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1565894-1

TE Connectivity 1565894-1 CAP Pre-Assembled 12POS Female Unshrouded 025 Series
$ 1.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1565894-1.

Inventory History

3 month trend:
-0.88%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2011-01-20
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity1473407-1
2.2mm 2x6P 6 2 3mm Without a buckle P=2.2mm Housings (Wire To Board / Wire To Wire ) ROHS
TE Connectivity1379219-1
TE Connectivity 1379219-1 MQS Socket Housing 12W 2 Female Shrouded
TE Connectivity1534100-1
12 Rectangular Connectors - Housings Receptacle Black 0.098 (2.50mm)
Board Connector, 12 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Wire Terminal, Locking
Combination Line Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
6-87523-9 TE Connectivity Connector Contact SKT Crimp ST Cable Mount 20-24AWG Loose - Arrow.com

Descriptions

Descriptions of TE Connectivity 1565894-1 provided by its distributors.

TE Connectivity 1565894-1 CAP Pre-Assembled 12POS Female Unshrouded 025 Series
Automotive Connectors; 1565894-1; TE CONNECTIVITY; Natural; 12; Yes; 35.2 mm
2.2mm 2x6P 6 2 3mm P=2.2mm Housings (Wire To Board / Wire To Wire ) ROHS
MULTILOCK 025 SERIES, 12 WAY CABLE MOUNT SOCKET HOUSING, SOCKET HOUSING
Conn Housing RCP 12 POS 2.2mm IDT ST Cable Mount Natural Bag
TE Connectivity CASE, TH 025series, 12road, Mother seat
0.025 Series and Hybrid Connectors and Contacts
Cap Assembly, FH, 12 way, Pin, 025
Combination Line Connector, Male
Crimping Terminal Rubber Shell
Automotive Conn Housing, Plug, 12Pos; Product Range:Th 025 Series; Gender:Plug; No. Of Positions:12Positions; For Use With:Amp Th 025 Series Pin Contacts; Connector Body Material:Pbt (Polybutylene Terephthalate) Body; Ip Rating:- Rohs Compliant: Yes |Te Connectivity Amp 1565894-1
025 12POS CAP ASSY W TO W Connector & Housing Type: Housing for Male Terminals Mating Tab Width: .025 in Mating Tab Width: .64 mm Connector System: Wire-to-Wire Number of Positions: 12 Housing for Male Terminals .025" .64 mm Wire-to-Wire | Ampseal Header | .025" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty