TE Connectivity 1379219-1

TE Connectivity Automotive Connector Housing Receptacle, Micro Quadlock System Series, 12-Pos
$ 0.179
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1379219-1.

IHS

Datasheet5 pages2 years ago

JRH Electronics

TE Connectivity

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
-10.59%

CAD Models

Download TE Connectivity 1379219-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Amphenol Communications Solutions65043-032ELF
PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Double Row.
HIROSE ELECTRICA3B-10D-2C
Conn Housing RCP 10 POS 2mm Crimp ST Cable Mount Black Bag Automotive
Conn Housing F 10 POS 2.54mmCrimp STCable Mount BlackC-Grid III™ Bag
Conn Housing RCP 12 POS 2mm Crimp ST Cable Mount Black Milli-Grid™ Bag
TE Connectivity1-1445371-0
Conn IDC Connector RCP 10 POS 2.54mm IDT RA Cable Mount
Conn IDC Connector SKT 10 POS 2.54mm IDT ST Cable Mount

Descriptions

Descriptions of TE Connectivity 1379219-1 provided by its distributors.

TE Connectivity Automotive Connector Housing Receptacle, Micro Quadlock System Series, 12-Pos
SOCKET HOUSING, MQS, 12W, GENE 2; Pitch:2.54mm; SVHC:No SVHC; Colour:Black; Connector Type:Rectangular; No. of Ways:12; Series:MQS
Housing for Female Terminals, Wire-to-Wire, 12 Position, .1 in [2.54 mm] Centerline, Black, Wire & Cable, Signal, Cable Mount (Free-Hanging), MQS
12POS MQS REC Nominal Voltage Architecture: 12 V Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Board Mating Tab Width: .64 mm Mating Tab Width: .025 in Mqs 0.63Mm Unsealed Connector System | 12 V Housing for Female Terminals Wire-to-Board .64 mm | Part Number: 1379219-1 | Internal Number: 1379219-1 | TE Connectivity | MQS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • -1379219-1