TE Connectivity / AMP 1393258-8

Electromechanical Relay 18VDC 483Ohm 6A DPDT( (29mm 12.6mm 25.5mm)) THT General Purpose Relay
$ 10.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1393258-8.

IHS

Datasheet5 pages1 year ago

JRH Electronics

TE Connectivity

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+1.36%

CAD Models

Download TE Connectivity / AMP 1393258-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-1393258-1
Electromechanical Relay 21VDC 630Ohm 6A DPDT(29x12.6x25.5)mm THT General Purpose Relay
TE Connectivity1-1393258-5
General Purpose Relay, SR2M Series, Power, Non Latching, DPDT, 24 VDC, 6 A
RELAY; E-MECH; POWER; DPDT; CUR-RTG 5A; CTRL-V 24AC; VOL-RTG 250/30AC/DC; SOCKET MNT
RELAY; E-MECH; POWER; DPDT; CUR-RTG 5A; CTRL-V 12DC; VOL-RTG 250/30AC/DC; SOCKET MNT
Power Relay 24VDC Coil 8-Pin (PCB) Terminal 250VAC 5A 2 Poles PCB Mounting DPDT
TE Connectivity1393258-4
SR2M Force Guided Power Relay, safety aplications, PCB and plug-in types.

Descriptions

Descriptions of TE Connectivity / AMP 1393258-8 provided by its distributors.

Electromechanical Relay 18VDC 483Ohm 6A DPDT( (29mm 12.6mm 25.5mm)) THT General Purpose Relay
Electromechanical Relay DPDT 6A 18VDC 483Ohm Through Hole
POWER/SIGNAL RELAY 2 FORM C DPDT
V23047-A1018-A501 |Schrack Te Connectivity V23047-A1018-A501
Cross Referenced to TE CONNECTIVITY - Part AMP1393258-8
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.037A (Coil), 18VDC (Coil), 671mW (Coil), 6A (Contact), DC Input, Random, AC Output, Panel Mount
Relays with Forcibly Guided Contacts (Safety Relays)
V23047-A1018-A501 Relay Type: Force-Guided Coil Magnetic System: Monostable Coil Power Rating DC: 700 mW Coil Resistance: 483 Ω Coil Voltage Rating: 18 VDC Force-Guided Monostable 700 mW 483 Ω | Force Guided Relay With 2 Contact | Part Number: V23047A1018A501 | Internal Number: 1393258-8 | Alias Number: V23047-A1018-A501 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • V23047-A1018-A501
  • V23047A1018A501