TE Connectivity 1-1393258-1

Electromechanical Relay 21VDC 630Ohm 6A DPDT(29x12.6x25.5)mm THT General Purpose Relay
$ 10.667
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1393258-1.

IHS

Datasheet5 pages1 year ago

element14 APAC

TE Connectivity

Electro Sonic

Master Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 1-1393258-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-08-19
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity / AMP1393258-8
Electromechanical Relay 18VDC 483Ohm 6A DPDT( (29mm 12.6mm 25.5mm)) THT General Purpose Relay
RELAY GEN PURPOSE DPDT 5A 24V / General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable
PanasonicHC2-HTM-DC24V
Power/Signal Relay, DPDT, Momentary, 0.037A (Coil), 24VDC (Coil), 900mW (Coil), DC Input, AC Output
Miniature Power Relay 24VDC Coil 8-Blade Terminal 250VAC 5A 2 Poles Plug-In Base Mount
PanasonicHC2-H-DC24V
Electromechanical Relay DPDT 7A 24VDC 650Ohm Plug-In
Power Relays;Plug-in;2 Pole;5A;24VDC;Diode;Mech Operation Indicator;Nameplate

Descriptions

Descriptions of TE Connectivity 1-1393258-1 provided by its distributors.

Electromechanical Relay 21VDC 630Ohm 6A DPDT(29x12.6x25.5)mm THT General Purpose Relay
Electromechanical Relay DPDT 6A 21VDC 630Ohm Through Hole
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.033A (Coil), 21VDC (Coil), 700mW (Coil), 6A (Contact), DC Input, Random, AC Output, Panel Mount
Force Guided Relay, Dpdt, 6A, 250Vac, Th; Contact Configuration:Dpdt; Coil Voltage:21Vdc; Contact Current:6A; Product Range:Sr2M Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:250V; Relay Rohs Compliant: Yes |Schrack Te Connectivity V23047A1021A501
V23047-A1021-A501 Relay & Contactor Type: Force-Guided Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 6 A Force-Guided Relay DC Monostable 2 Form C DPDT-CO | Force Guided Relay With 2 Contact | Part Number: V23047A1021A501 | Internal Number: 1-1393258-1 | Alias Number: V23047-A1021-A501 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 113932581
  • V23047-A1021-A501
  • V23047A1021A501