TE Connectivity / AMP 1393028-6

Solid State Relay AC Input Module 5 VDC SPST-NO 8 pF 18 to 36 VAC/VDC Yellow Case
$ 21.459
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1393028-6.

IHS

Datasheet4 pages1 year ago

Newark

TE Connectivity

element14

CAD Models

Download TE Connectivity / AMP 1393028-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE ConnectivityIACM-5
Relay SSR 6mA 140V AC/DC-IN 0.05A 30V DC-OUT 5-Pin
TE Connectivity1393028-1
Solid state relay, 90-140 VAC, zero voltage switching, 120 VDC, 50 mA, PCB mounting, 1393028-1
TE Connectivity / AMP6-1393028-3
IDC Series Solid State Relay SPST-NO 0.05A 24VDC DC-Input Through Hole
TE Connectivity / AMP1-1393028-1
Relay SSR 6mA 140V AC-IN 0.05A 30V DC-OUT 5-Pin Slim Line
Phoenix Contact2966265
Electromechanical Relay 24VDC 2.66KOhm 0.05A SPDT(6.2x94x80)mm DIN Rail Relay Module
Phoenix Contact2900314
Modular part; Electromechanical Input Relay; 120V in; 36V; 50mA out; DIN rail mnt

Descriptions

Descriptions of TE Connectivity / AMP 1393028-6 provided by its distributors.

Solid State Relay AC Input Module 5 VDC SPST-NO 8 pF 18 to 36 VAC/VDC Yellow Case
Relay, Input AC Module, 5V DC Logic- 24VAC IP | TE Connectivity IAC-5E
I/O Module; For Use With:TE Connectivity Solid State Relays; Voltage Rating:36V; Current Rating:50mA; Length:31.8mm; External Width:43.18mm; External Depth:15.2mm; Accessory Type:AC Input Module; Leaded Process Compatible:Yes
I/O Module; Intensidad Nominal:50Ma; Anchura Externa:43.18Mm; Contacto, Configuración:Spst-No; Corriente De Salida:50Ma; Longitud:31.8Mm; Núm. De Entradas Analógicas:1; Núm. De Salidas:1; Núm. De Salidas Digitales:1 |Potter&brumfield Te Connectivity IAC-5E
Special Order: IAC-5E = PCB MONT, 5V DC Logic - AC I/P Relay Type: Solid State Contact Arrangement: 1 Form A (SPST-NO) Product Mount Type: Printed Circuit Board Relay Connection Type: PCB Termination Terminal Configuration: Solder Pins Solid State 1 Form A (SPST-NO) Printed Circuit Board PCB Termination | Ssr PCB Mount & Slim Relay | Part Number: IAC-5E | Internal Number: 1393028-6 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1393028-6 .
  • IAC-5E
  • IAC-5E.
  • IAC5E