Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity IACM-5

Solid State Relay 6mA 280V AC-IN 0.05A 30V DC-OUT 5-Pin Slim Line
$ 20.028
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity IACM-5.

IHS

Datasheet4 pages2 years ago

TME

element14 APAC

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-2.15%

CAD Models

Download TE Connectivity IACM-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity1393028-1
Module; Control; Input; Digital; Circuit Board; 6mA; 15VDC; PCB; IAC Series
TE Connectivity / AMP6-1393028-3
IDC Series Solid State Relay SPST-NO 0.05A 24VDC DC-Input Through Hole
Phoenix Contact2966317
MODULE RELAY, PLC INTERFACE, 24 VDC, SCREW TERMINAL, PLC SLIMLINE RELAY SERIES
TE ConnectivityIDCM-5
Relay SSR 34mA 32V DC-IN 0.05A 30V DC-OUT 5-Pin Slim Line
Phoenix Contact2900313
Modular part; Electromechanical Output Relay; 24V in; 48VDC; 50mA out; DINrail mnt
TE Connectivity / AMP1393028-2
I/O Modules SPST-NO 24VDC 0.05A I/O SOLID STATE RLY

Descriptions

Descriptions of TE Connectivity IACM-5 provided by its distributors.

Solid State Relay 6mA 280V AC-IN 0.05A 30V DC-OUT 5-Pin Slim Line
Solid State Relays and Input/Output Modules Product Highlights: Relay Relay Type = Solid State - Input/Output Module IACM Series Switch Arrangement = 1 Form A (SPST-NO) Current Rating = 0.05 A
SSR, SPST-NO, 140VAC, 0.05A, TH; Contact Configuration:SPST-NO; Load Current:50mA; Operating Voltage Max:90VAC; Relay Mounting:Through Hole; Relay Terminals:Solder; Switching Mode:Zero Crossing; Operating Voltage Min:-;
I/O MODULE; Current Rating:50mA; Product Range:-; Accessory Type:AC Input Module; Contact Configuration:SPST-NO; External Depth:15.2mm; External Width:43.18mm; For Use With:TE Connectivity Solid State R
P&B SSR Slim input AC module adopts .4” (10.16mm) Thick slim package,Features 4000V rms Optical isolation function。Modules color-coded by function,Effectively prevents misuse。and 2IOM Compatible with Series Mounting Plates。
IACM-5 = SLIM PCB MONT,5VDC Logic-AC ip Relay Type: Solid State Contact Arrangement: 1 Form A (SPST-NO) Product Mount Type: Printed Circuit Board Relay Connection Type: PCB Termination Terminal Configuration: Solder Pins Solid State 1 Form A (SPST-NO) Printed Circuit Board PCB Termination | Ssr Slim Input Ac Modules & Potter & Brumfield | Part Number: IACM-5 | Internal Number: 1-1393028-0 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1393028-0
  • 1-1393028-0 .
  • IACM-5.
  • IACM5