Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1393028-1

Module; Control; Input; Digital; Circuit Board; 6mA; 15VDC; PCB; IAC Series
$ 21.459
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1393028-1.

IHS

Datasheet4 pages2 years ago

Newark

TE Connectivity

JRH Electronics

element14

Inventory History

3 month trend:
+10.37%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE ConnectivityIACM-5
Solid State Relay 6mA 280V AC-IN 0.05A 30V DC-OUT 5-Pin Slim Line
TE Connectivity / AMP6-1393028-3
IDC Series Solid State Relay SPST-NO 0.05A 24VDC DC-Input Through Hole
TE Connectivity / AMP1-1393028-1
Relay SSR 6mA 140V AC-IN 0.05A 30V DC-OUT 5-Pin Slim Line
Phoenix Contact2966265
Electromechanical Relay 24VDC 2.66KOhm 0.05A SPDT(6.2x94x80)mm DIN Rail Relay Module
Phoenix Contact2900314
Modular part; Electromechanical Input Relay; 120V in; 36V; 50mA out; DIN rail mnt
TE ConnectivityIDCM-5
Relay SSR 34mA 32V DC-IN 0.05A 30V DC-OUT 5-Pin Slim Line

Descriptions

Descriptions of TE Connectivity 1393028-1 provided by its distributors.

Module; Control; Input; Digital; Circuit Board; 6mA; 15VDC; PCB; IAC Series
SSR, SPST-NO, 140VAC, 0.05A, TH; Contact Configuration:SPST-NO; Load Current:50mA; Operating Voltage Max:90VAC; Relay Mounting:Through Hole; Relay Terminals:Solder; Switching Mode:Zero Crossing; Operating Voltage Min:-;
I/O Module; For Use With:TE Connectivity; I/O Module; For Use With:TE Connectivity Solid State Relays; Voltage Rating:120V; Current Rating:50mA; Length:31.8mm; External Width:43.18mm; External Depth:15.2mm; Accessory Type:AC Input Module; Leaded Process Compatible:Yes
Special Order: IAC-15 = PCB MONT,15V DC Logic - AC I/P Relay Type: Solid State Contact Arrangement: 1 Form A (SPST-NO) Product Mount Type: Printed Circuit Board Relay Connection Type: PCB Solder Pins Solid State 1 Form A (SPST-NO) Printed Circuit Board PCB Solder Pins | Ssr PCB Mount & Slim Relay | Part Number: IAC-15 | Internal Number: 1393028-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1393028-1 .
  • IAC-15
  • IAC-15.
  • IAC15