TE Connectivity / AMP 1217264-1

CONN MAG TERM 14-22AWG CRIMP / Terminal Magnetic Connector 14-22 AWG Crimp
$ 0.086
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1217264-1.

IHS

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago

Farnell

Newark

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-83.88%

CAD Models

Download TE Connectivity / AMP 1217264-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity626042-1
Faston .110 Receptacle 0.5 /1.5 Mm2 Br |Te Connectivity Amp 626042-1
TE Connectivity1742975-1
Quick Disconnect Terminal 18-22AWG Brass RCP 16.5mm Tin T/R
TE Connectivity350015-2
22-18 AWG Body Shape A, Without Insulation Support PCB Socket
TE Connectivity640259-1
CONN TERM RCPT 17-22AWG CRIMP / Terminal Connector Female, Receptacle (Socket) 17-22 AWG Crimp Tin
TE Connectivity / AMP170073-5
Pin With Lance .093 Rec 24-20 Pre-Tpbr |Te Connectivity Amp 170073-5
TE Connectivity170136-2
1.47Mm Dia Pin Recept Strip Rohs Compliant: Yes |Te Connectivity Amp 170136-2

Descriptions

Descriptions of TE Connectivity / AMP 1217264-1 provided by its distributors.

CONN MAG TERM 14-22AWG CRIMP / Terminal Magnetic Connector 14-22 AWG Crimp
Connector Terminal SKT Crimp ST Cable Mount 14-22AWG Package
Rcpt 090 Clstr Pin 22-14/ Pkg |Te Connectivity Amp 1217264-1
RCPT 090 CLSTR PIN 22-14 Magnet Wire Terminal | Part Number: 1217264-1 | Internal Number: 1217264-1 | TE Connectivity
Headers & Wire Housings RCPT 090 CLSTR PIN 22-14 TPPHBZ
PIN AND SOCKET CONTACTS COMPONENTS;
Magnet Wire Terminals, Receptacle, Lead Wire Size 22 – 14 AWG, Lead Wire Size .32 – 2 mm², Crimp, Crimp Area Length 7.49 mm [.295 in], Tin Plating

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors