
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 1217113-1 | 75,000 | 2500 | |||||||||
| Onlinecomponents.com | 1217113-1 | 75,000 | 2500 | Bulk | ||||||||
| Verical | 1217113-1 | 60,000 | 2500 | |||||||||
| JRH Electronics | 1217113-1 | 60,000 | 2500 | 5h | ||||||||
| TME | 12171131-TEC-0 | 15,000 | 15K | 17h |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 1217113-1.
Download TE Connectivity / AMP 1217113-1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity / AMP 1217113-1 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 1217113-1.