Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Keystone 1252

Disconnect Quickfit Female Conductor: 22 to 18 AWG; Non-Insulated
$ 0.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1252.

IHS

Datasheet1 page7 years ago

Farnell

TME

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+57.63%

CAD Models

Download Keystone 1252 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1995-10-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Quick Disconnect Terminal, Uninsulated, Tin, 22 to 18 AWG, Brass, VibraKrimp 19018 Series
TE Connectivity1217113-1
Pl 187 Terminal Receptacle 22-18 Awg Br; |Te Connectivity Amp 1217113-1
TE Connectivity31428
TERMINAL, RING TOUNGE, BUDGET, SOLISTRAND, 26-22 AWG, STRAIGHT, CLOSED BARREL
Quick Disconnect Terminal 14-22AWG Brass Alloy F 15.9mm Tin T/R
Quick Disconnect Terminal 18-22AWG F 14.3mm 8.1mm Tin Krimptite™ Loose Piece
TE Connectivity142685-3
Connector Accessory, 0.051in Min Cable Dia, 0.078in Max Cable Dia, Phosphor Bronze

Descriptions

Descriptions of Keystone 1252 provided by its distributors.

Disconnect Quickfit Female Conductor: 22 to 18 AWG; Non-Insulated
TERMINAL, SOLDERLESS, FEMALE WIRE RANGE 18-22AWG, CRIMP TAB SIZE .110
Terminal, Female Disconnect 0.11In Crimp; |Keystone 1252
Quick Disconnect Terminal 18-22AWG Brass F 16.3mm Tin
Quick Fit Terminals TERMINAL .110X.020
NON-INSULATED QUICK-FIT FEMALE
TERM QUICKFIT FEMALE .110" TAB

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO