TE Connectivity / AMP 1062-0000-00

RF SMA Connector, Female, Board Mount, Solder Terminal, Jack
$ 73.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1062-0000-00.

IHS

Datasheet1 page21 years ago
Datasheet19 pages0 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 1062-0000-00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Amphenol RF903-415J-51P
connector, rf coaxial, smb str pcb jack recept, 4 legs, 0.155 legs, blunt post term
Amphenol RF903-518J-51P
connector, rf coaxial, smb pcb edge mount jack recept, 4 legs, blunt post term, 50ohm
Amphenol RF903-499J-51P2
connector, rf coaxial, smb pcb jack recept, 4-legs, post term w/board lock, 50 ohm
RF connectors / coaxial connectors; MOLEX; 73366-0061; 50 Ohm; Through Hole; Straight; Solder
RadiallR125426000
RF / Coaxial Connector, SMA Coaxial, Straight Jack, Solder, 50 ohm, Beryllium Copper
RadiallR141426000
RF BNC Connector, Female, Board Mount, Solder Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity / AMP 1062-0000-00 provided by its distributors.

RF SMA Connector, Female, Board Mount, Solder Terminal, Jack
PCB Connectors,RF Connectors/Coaxial Connectors 18GHz 50
Conn SSMA 0Hz to 18GHz 50Ohm Solder ST Thru-Hole RCP Gold OverCopper Package
Rf/Coaxial, Ssma Jack, Straight, 50 Ohm, Solder; Connector Type:Ssma Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Through Hole Vertical; Impedance:-; Coaxial Cable Type:-; Contact Material:Beryllium Copper Rohs Compliant: Yes |Te Connectivity 1062 0000 00

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1062 0000 00